help desk software

Essentra’s Components are Available for Essential Medical Equipment

Essentra provides critical components for OEMs building lifesaving technology.  Its product offering includes components for cable management, fastening, mounting and general protection, which are frequently used in both PPE and medical equipment applications.

  • Cable/Hose Management – Cable Ties, Twist Ties, Cable Glands, Cable Clamps, Cable Duct, Hose Clamps
  • Fasteners – Push Rivets, Snap Together Rivets, Screws, Washers, Nuts, Spacers
  • PCB Hardware – Spacers, Threaded Standoffs, Card Guides
  • Grommets, Bushings, Plugs – Snap in Bushings, Hole Grommets, IP67 Plugs
See More

284 PRODUCT RESULTS FOR ""

Filter Results

284 PRODUCTS

    FTH-15-01-C Essentra
    The FTH-15-01-C is a black, snap-in cable tie mount made from UL94 V-2 Nylon 6/6 for securing wires and cables.
    查看产品
    有存货: 2700
    可立即发货 

    100
    $0.3149
    500
    $0.2801
    1,000
    $0.2674
    2,500
    $0.2487
    5,000
    $0.2357
    HURCS-2-01 Essentra
    Cable Clamp - Half U, Screw Mount, .125 in, Natural, Nylon
    查看产品
    有存货: 10000
    可立即发货 

    1,000
    $0.1586
    3,000
    $0.1413
    5,000
    $0.1406
    8,000
    $0.1383
    25,000
    $0.1339
    RWS-16-01 Essentra
    Cable Clamp - Natural - UL94 V-2
    查看产品
    有存货: 1183
    可立即发货 

    1,000
    $0.1274
    3,000
    $0.1246
    5,000
    $0.1237
    8,000
    $0.1229
    25,000
    $0.1066
    SLP-1-221-01 Essentra
    Natural Nylon Snap-Lock Pins Push-In Rivet - Type 2 - Compatible Hole Diameter 2.5 mm (0.098 in) - Compatible P ...
    查看产品
    4 WEEKS

    1,000
    $0.1796
    3,000
    $0.1731
    5,000
    $0.1701
    8,000
    $0.1674
    25,000
    $0.1607
    SMWS-1-01 Essentra
    Mini Wire Saddle, Natural,.25 in Spacer, UL94 V-2, .070 in Hole, .063 in Panel, .16 in x .17 in
    查看产品
    有存货: 220
    可立即发货 

    1
    $0.1661
    1,000
    $0.1510
    3,000
    $0.1477
    5,000
    $0.1467
    8,000
    $0.1407
    SR-3045W Essentra
    White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...
    查看产品
    有存货: 2214
    可立即发货 

    1,000
    $0.1245
    3,000
    $0.1179
    5,000
    $0.1176
    8,000
    $0.1163
    25,000
    $0.1147
    SR-5055B Essentra
    Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Co ...
    查看产品
    有存货: 1007
    可立即发货 

    1,000
    $0.1677
    3,000
    $0.1641
    5,000
    $0.1629
    8,000
    $0.1597
    10,000
    $0.1593
    TR-1 Essentra
    Black UL94 HB Nylon Truss Tough Push-In Rivet - Compatible Hole Diameter Range 4.9 - 5.2 mm (0.193 - 0.205 in) Co ...
    查看产品
    有存货: 5000
    可立即发货 

    1,000
    $0.1098
    3,000
    $0.1041
    5,000
    $0.1038
    8,000
    $0.1033
    25,000
    $0.1012
    V-1001 Essentra
    U-Style Screw-Mounted Cable Clamp - Hole Diameter - 2.4 mm (0.093 in) - Base Length - 12.7 mm (0.500 in) - Ba ...
    查看产品
    有存货: 2000
    可立即发货 

    100
    $0.4132
    500
    $0.3400
    1,000
    $0.3391
    3,000
    $0.3128
    5,000
    $0.3008
    WITA-40R-HS-M Essentra
    Standard Cable Ties - Nylon - 150.1 mm (5.910 in) - Black
    查看产品
    17 WEEKS

    1,000
    $0.0729
    3,000
    $0.0575
    8,000
    $0.0550
    25,000
    $0.0534
    50,000
    $0.0519