help desk software

Essentra 的元件可用于基本医疗设备

Essentra 提供 关键 元件 用于 OEMs building lifesaving 技术.  其 产品 产品供应 包括 元件 用于 电缆 管理, fastening, 安装 和 通用 保护, 其 是 frequently 使用 in 两者 PPE 和 医疗 设备 应用.

  • 线缆/软管管理——扎带、扭线带、电缆密封接头、电缆夹、线槽、软管夹
  • 紧固件——推入式铆钉、卡扣式铆钉、螺钉、垫圈、螺母、间隔件
  • PCB 硬件——间隔件、螺纹支柱、卡导轨
  • 护线套、衬套、插头——卡入式衬套、孔用护线套、IP67 插头
查看更多

284 产品结果: ""

筛选结果

284 产品

    KL-600 Essentra
    The KL-600 is a Nylon 6/6 wire bundle clamp from the Kurly Lok series designed for securing and organizing cables ...
    查看产品
    有存货: 21000
    可立即发货 

    1,000
    $0.1207
    3,000
    $0.1038
    8,000
    $0.0956
    25,000
    $0.0900
    50,000
    $0.0898
    N-10B Essentra
    Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 15.9 mm (0.625 in) - Operating Tempera ...
    查看产品
    13 周

    1,000
    $0.1453
    3,000
    $0.1306
    5,000
    $0.1303
    8,000
    $0.1287
    25,000
    $0.1234
    OFNS-16-187-19 Essentra
    The OFNS-16-187-19 is an optical fiber network saddle designed for snap-lock mounting into panels.
    查看产品
    有存货: 5000
    可立即发货 

    1,000
    $0.2111
    3,000
    $0.2073
    5,000
    $0.2055
    8,000
    $0.1991
    10,000
    $0.1911
    OFNS-16-S307-01 Essentra
    Wire Saddle - Fitting Style - Push-In - in)side Height - 25.1 mm (0.990 in) - in)side Width - 28.7 mm (1.130 ...
    查看产品
    4 周

    1,000
    $0.1997
    3,000
    $0.1910
    5,000
    $0.1883
    8,000
    $0.1768
    10,000
    $0.1697
    PAKKL-5775-01 Essentra
    Cable Clamp - Material Flammability Standard - UL94 V-2 - Minimum Compatible Cable Diameter - 14.7 mm (0.578 in ...
    查看产品
    有存货: 214
    可立即发货 

    100
    $0.9762
    300
    $0.9448
    500
    $0.9114
    1,000
    $0.5013
    2,500
    $0.4871
    SLP-1-177-01 Essentra
    Natural Nylon Snap-Lock Pins Push-In Rivet - Type 2 - Compatible Hole Diameter 2.5 mm (0.098 in) - Compatible P ...
    查看产品
    4 周

    1,000
    $0.1923
    3,000
    $0.1839
    5,000
    $0.1813
    8,000
    $0.1702
    10,000
    $0.1634
    SR-2642B Essentra
    Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Co ...
    查看产品
    13 周

    1,000
    $0.1973
    3,000
    $0.1887
    5,000
    $0.1860
    8,000
    $0.1784
    10,000
    $0.1779
    SR-3065W Essentra
    White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...
    查看产品
    14 周

    1,000
    $0.1567
    3,000
    $0.1499
    5,000
    $0.1477
    8,000
    $0.1456
    25,000
    $0.1361
    WCK-720-01A-RT Essentra
    Wire Clip, Natural, Style 2, 1.00 in x 1.00 in Base, .54 in Inside Height, .72 in Inside Width
    查看产品
    有存货: 800
    可立即发货 

    50
    $0.5544
    250
    $0.5296
    500
    $0.5189
    1,000
    $0.5082
    3,000
    $0.4913
    WITA-40L-M Essentra
    Standard Cable Tie - 52.1 mm (2.050 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 199.9 mm (7.870 in ...
    查看产品
    有存货: 33000
    可立即发货 

    1,000
    $0.0593
    3,000
    $0.0546
    8,000
    $0.0520
    25,000
    $0.0508
    50,000
    $0.0507