help desk software

Essentra 的元件可用于基本医疗设备

Essentra 提供 关键 元件 用于 OEMs building lifesaving 技术.  其 产品 产品供应 包括 元件 用于 电缆 管理, fastening, 安装 和 通用 保护, 其 是 frequently 使用 in 两者 PPE 和 医疗 设备 应用.

  • 线缆/软管管理——扎带、扭线带、电缆密封接头、电缆夹、线槽、软管夹
  • 紧固件——推入式铆钉、卡扣式铆钉、螺钉、垫圈、螺母、间隔件
  • PCB 硬件——间隔件、螺纹支柱、卡导轨
  • 护线套、衬套、插头——卡入式衬套、孔用护线套、IP67 插头
查看更多

284 产品结果: ""

筛选结果

284 产品

    SR-4050B Essentra
    Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Co ...
    查看产品
    有存货: 3000
    可立即发货 

    1,000
    $0.1502
    3,000
    $0.1429
    5,000
    $0.1415
    8,000
    $0.1411
    25,000
    $0.1408
    WIT-50RLA-M Essentra
    Mounting Cable Tie - Push-Fit - Non-Releasable - 225.3 mm (8.870 in)
    查看产品
    有存货: 5000
    可立即发货 

    1,000
    $0.1219
    3,000
    $0.1176
    5,000
    $0.1155
    8,000
    $0.1137
    25,000
    $0.1092
    SR-4070B Essentra
    The SR-4070B is a black Nylon 6 snap rivet designed for fastening components into hole diameters ranging from 0.1 ...
    查看产品
    有存货: 27357
    可立即发货 

    1,000
    $0.2284
    3,000
    $0.2224
    5,000
    $0.2195
    8,000
    $0.2190
    25,000
    $0.2184
    AL4A Essentra
    P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 6.4 mm (0.250 in)
    查看产品
    有存货: 3000
    可立即发货 

    1,000
    $0.1925
    3,000
    $0.1834
    5,000
    $0.1829
    8,000
    $0.1825
    25,000
    $0.1820
    CT005B Essentra
    Standard Cable Tie - 35.1 mm (1.380 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 142 mm (5.590 in)
    查看产品
    有存货: 1227
    可立即发货 

    500
    $0.0789
    5,000
    $0.0529
    10,000
    $0.0528
    25,000
    $0.0526
    50,000
    $0.0525
    FTH-13R-01-M Essentra
    Cable Tie Mount - Screw-In & Rivet Mounting - 0.098 to 0.190 in (2.5 to 4.8 mm) Compatible Cable Tie Width Range ...
    查看产品
    有存货: 1414
    可立即发货 

    1,000
    $0.2680
    3,000
    $0.2463
    5,000
    $0.2451
    8,000
    $0.2445
    10,000
    $0.2439
    FTH-3-01-M Essentra
    The FTH-3-01-M is a flat tie holder designed to snap-lock into a panel hole for securing various cable ties.
    查看产品
    已订购: 10945
    发货 11/9/26

    1,000
    $0.2063
    3,000
    $0.1951
    5,000
    $0.1946
    8,000
    $0.1941
    25,000
    $0.1936
    MBRP1-030-01 Essentra
    Snap-Together Rivet - Male Mini Rivet, Natural, .125 in Hole Dia., .030 in Max Panel Thk, .40 in Head Dia.
    查看产品
    已停产并替换

    N-24B Essentra
    Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 31.8 - 37.3 mm (1.250 - 1.469 in) - Op ...
    查看产品
    4 周

    500
    $0.5428
    1,000
    $0.5185
    2,500
    $0.4802
    5,000
    $0.2641
    7,500
    $0.2568
    SR-3545B Essentra
    Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Co ...
    查看产品
    有存货: 4000
    可立即发货 

    1,000
    $0.1356
    3,000
    $0.1294
    5,000
    $0.1284
    8,000
    $0.1278
    25,000
    $0.1275