Essentra Components Data Center and Energy Infrastructure Solutions

Keep data centers and energy infrastructure running reliably with Essentra Components. From cable management and PCB hardware to access solutions and protection products, we help improve reliability, organization, and uptime in critical power and networking applications.

  • Protect critical power and networking equipment with cable management, strain relief, and routing solutions that improve airflow and reduce maintenance.
  • Secure enclosures, cabinets, and access panels with latches, locks, hinges, handles, and sealing solutions designed for demanding environments.
  • Support PCB assemblies with spacers, standoffs, card guides, cable ties, and fasteners for power supplies, control systems, and networking equipment.
  • Prevent damage from vibration, abrasion, dust, and moisture using edge protection, grommets, bushings, hole plugs, and protective caps.
  • Global manufacturing and distribution help ensure reliable supply for OEMs, contract manufacturers, and maintenance operations supporting critical infrastructure.
查看更多

165 产品结果: ""

筛选结果

165 产品

    N-3 Essentra
    Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 4.8 mm (0.188 in) - Operating Temperat ...
    查看产品
    有存货: 3026
    可立即发货 

    1,000
    $0.0537
    3,000
    $0.0473
    8,000
    $0.0462
    25,000
    $0.0456
    50,000
    $0.0394
    WS-SE-A-1-01 Essentra
    Wire Saddle - - in)side Height - 5.6 mm (0.220 in) - in)side Width - 10.2 mm (0.400 in)
    查看产品
    有存货: 3003
    可立即发货 

    1,000
    $0.1405
    3,000
    $0.1169
    5,000
    $0.1104
    8,000
    $0.1080
    25,000
    $0.1046
    KLB-750A-RT Essentra
    Twist Tie - Adhesive - Nylon - Compatible Cable Diameter Range - 17.8 - 20.3 mm (0.700 - 0.800 in)
    查看产品
    有存货: 3700
    可立即发货 

    100
    $0.3973
    500
    $0.3228
    1,000
    $0.3220
    3,000
    $0.2951
    5,000
    $0.2830
    N-5 Essentra
    Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 8 mm (0.313 in) - Operating Temperatur ...
    查看产品
    有存货: 8000
    可立即发货 

    1,000
    $0.0799
    3,000
    $0.0739
    8,000
    $0.0726
    25,000
    $0.0723
    50,000
    $0.0721
    TCBS-6-01 Essentra
    A screw-mount circuit board support that provides a 3/8-inch (9.5 mm) spacing height and is made of natural Nylon ...
    查看产品
    有存货: 2018
    可立即发货 

    1,000
    $0.2871
    3,000
    $0.2843
    5,000
    $0.2836
    8,000
    $0.2829
    10,000
    $0.2822
    SOF-15129 Essentra
    Screw-On Feet - Base Diameter - 16 mm (0.630 in) - Base Height - 7.1 mm (0.28 in) - Base Material - Rubber - ...
    查看产品
    有存货: 206
    可立即发货 
    已订购: 400
    发货 12/21/26

    100
    $0.704
    300
    $0.672
    500
    $0.640
    1,000
    $0.604
    2,500
    $0.602
    PST-8-01 Essentra
    Standard Snap-Lock Support - Flat Rest - Locking Teardrop - Spacer Length 12.7 mm (0.500 in) - Operating Te ...
    查看产品
    有存货: 2000
    可立即发货 

    1,000
    $0.2510
    3,000
    $0.2491
    5,000
    $0.2479
    8,000
    $0.2473
    10,000
    $0.2467
    SR-3065B Essentra
    Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...
    查看产品
    有存货: 4006
    可立即发货 

    1,000
    $0.1247
    3,000
    $0.1220
    5,000
    $0.1211
    8,000
    $0.1203
    25,000
    $0.1165
    22MP08711 Essentra
    Snap Fit Bushing - Panel Thickness Range 0.8 - 3.2 mm (0.031 - 0.125 in) - Approximate Cable Holding Diameter 1 ...
    查看产品
    4 周

    500
    $0.1000
    2,500
    $0.0974
    5,000
    $0.0869
    7,500
    $0.0863
    25,000
    $0.0763
    16FW312062 Essentra
    Natural PA Flat Washer - in)side Diameter 8.1 mm (0.317 in) - 12.7 mm (0.500 in) - Thickness 1.6 mm (0.062 in) ...
    查看产品
    11 周

    1,000
    $0.0283
    5,000
    $0.0276
    10,000
    $0.0273
    25,000
    $0.0242
    50,000
    $0.0239