help desk software

Essentra’s Components are Available for Essential Medical Equipment

Essentra provides critical components for OEMs building lifesaving technology.  Its product offering includes components for cable management, fastening, mounting and general protection, which are frequently used in both PPE and medical equipment applications.

  • Cable/Hose Management – Cable Ties, Twist Ties, Cable Glands, Cable Clamps, Cable Duct, Hose Clamps
  • Fasteners – Push Rivets, Snap Together Rivets, Screws, Washers, Nuts, Spacers
  • PCB Hardware – Spacers, Threaded Standoffs, Card Guides
  • Grommets, Bushings, Plugs – Snap in Bushings, Hole Grommets, IP67 Plugs
See More

284 PRODUCT RESULTS FOR ""

Filter Results

284 PRODUCTS

    RDAFCC-25 Essentra
    Flat Cable Clamp with Tension, Grey, Screw Mount, 1.00 in Cable Width
    查看产品
    有存货: 355
    可立即发货 

    100
    $0.889
    300
    $0.731
    1,000
    $0.701
    2,500
    $0.647
    5,000
    $0.645
    SR-2032B Essentra
    Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Co ...
    查看产品
    13 WEEKS

    1,000
    $0.2267
    3,000
    $0.2169
    5,000
    $0.2138
    8,000
    $0.2050
    10,000
    $0.2045
    SR-3570B Essentra
    Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Co ...
    查看产品
    13 WEEKS

    1,000
    $0.1656
    3,000
    $0.1584
    5,000
    $0.1562
    8,000
    $0.1540
    25,000
    $0.1438
    TFCM-25 Essentra
    Flat Cable Clip - 29.2 mm (1.15 in)
    查看产品
    有存货: 1600
    可立即发货 

    200
    $0.615
    400
    $0.611
    1,000
    $0.567
    2,600
    $0.535
    5,000
    $0.533
    TR-1 Essentra
    Black UL94 HB Nylon Truss Tough Push-In Rivet - Compatible Hole Diameter Range 4.9 - 5.2 mm (0.193 - 0.205 in) Co ...
    查看产品
    有存货: 5000
    可立即发货 

    1,000
    $0.1098
    3,000
    $0.1041
    5,000
    $0.1038
    8,000
    $0.1033
    25,000
    $0.1012
    V-1001 Essentra
    U-Style Screw-Mounted Cable Clamp - Hole Diameter - 2.4 mm (0.093 in) - Base Length - 12.7 mm (0.500 in) - Ba ...
    查看产品
    有存货: 2000
    可立即发货 

    100
    $0.4132
    500
    $0.3400
    1,000
    $0.3391
    3,000
    $0.3128
    5,000
    $0.3008
    AL6A Essentra
    P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 9.5 mm (0.375 in)
    查看产品
    有存货: 4000
    可立即发货 

    1,000
    $0.2338
    3,000
    $0.2082
    5,000
    $0.2037
    8,000
    $0.1973
    25,000
    $0.1963
    FTH-6-01-M Essentra
    Cable Tie Mount - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) - UL94 V-2
    查看产品
    4 WEEKS

    1,000
    $0.2917
    3,000
    $0.2679
    5,000
    $0.2666
    8,000
    $0.2652
    10,000
    $0.2639
    HG-14 Essentra
    Open Grommet - Compatible Hole Diameter 25.1 mm (0.990 in) - in)side Diameter 21.8 mm (0.860 in) - Overall Di ...
    查看产品
    有存货: 827
    可立即发货 

    50
    $0.4722
    250
    $0.4236
    1,000
    $0.4188
    3,000
    $0.4137
    5,000
    $0.4127
    KKC-4-RT Essentra
    Cable Clamp - Adhesive Mount, C Style, .250 in, Grey, PVC
    查看产品
    8 WEEKS

    500
    $0.3833
    1,000
    $0.3823
    2,500
    $0.3504
    5,000
    $0.3360
    7,500
    $0.3352