help desk software

Essentra’s Components are Available for Essential Medical Equipment

Essentra provides critical components for OEMs building lifesaving technology.  Its product offering includes components for cable management, fastening, mounting and general protection, which are frequently used in both PPE and medical equipment applications.

  • Cable/Hose Management – Cable Ties, Twist Ties, Cable Glands, Cable Clamps, Cable Duct, Hose Clamps
  • Fasteners – Push Rivets, Snap Together Rivets, Screws, Washers, Nuts, Spacers
  • PCB Hardware – Spacers, Threaded Standoffs, Card Guides
  • Grommets, Bushings, Plugs – Snap in Bushings, Hole Grommets, IP67 Plugs
See More

284 PRODUCT RESULTS FOR ""

Filter Results

284 PRODUCTS

    N-4-BK Essentra
    Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Operating Temperat ...
    查看产品
    有存货: 63000
    可立即发货 

    1,000
    $0.0663
    3,000
    $0.0638
    8,000
    $0.0627
    25,000
    $0.0624
    50,000
    $0.0622
    DGB-13 Essentra
    Diaphragm Grommet - 25.5 mm (1.004 in) - 20.5 mm (0.807 in) - 2
    查看产品
    有存货: 3016
    可立即发货 

    50
    $0.6485
    250
    $0.5606
    1,000
    $0.4919
    3,000
    $0.4712
    5,000
    $0.4700
    SR-5065B Essentra
    Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Co ...
    查看产品
    已订购: 3006
    Ships 8/7/26

    1,000
    $0.2539
    3,000
    $0.2272
    5,000
    $0.2266
    8,000
    $0.2200
    10,000
    $0.2195
    XT1250250A Essentra
    Fir Tree Rivet, Black, .32 in Stem Length, .344 in Head Dia., .125 in Hole Dia.,Type 1
    查看产品
    有存货: 5800
    可立即发货 

    1,000
    $0.0342
    5,000
    $0.0302
    10,000
    $0.0301
    25,000
    $0.0293
    50,000
    $0.0287
    V-1005 Essentra
    U-Style Screw-Mounted Cable Clamp - Hole Diameter - 2.4 mm (0.093 in) - Base Length - 18.3 mm (0.719 in) - Ba ...
    查看产品
    8 WEEKS

    100
    $0.4731
    500
    $0.3844
    1,000
    $0.3834
    3,000
    $0.3514
    5,000
    $0.3370
    FTH-31-01 Essentra
    Edge Mount Cable Tie Holder - Overall Height 14.5 mm (0.570 in) - Overall Length 16 mm (0.630 in) - Overall W ...
    查看产品
    有存货: 1014
    可立即发货 

    25
    $0.865
    250
    $0.666
    500
    $0.653
    1,000
    $0.640
    3,000
    $0.638
    WITA-50RL-UVB-M Essentra
    Standard Cable Tie - Overall Length 279.9 mm (11.020 in) - Overall Width 4.8 mm (0.190 in) - Minimum Loop Ten ...
    查看产品
    17 WEEKS

    1,000
    $0.1123
    3,000
    $0.1055
    5,000
    $0.1009
    8,000
    $0.0994
    25,000
    $0.0953
    FTH-5A-RT-M Essentra
    Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Lengt ...
    查看产品
    有存货: 2195
    可立即发货 

    1,000
    $0.2588
    3,000
    $0.2391
    5,000
    $0.2316
    8,000
    $0.2310
    10,000
    $0.2304
    FTH-7A-RT-UVB-C Essentra
    Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 4.8 mm (0.098 - 0.190 in) - Overall Lengt ...
    查看产品
    有存货: 800
    可立即发货 

    100
    $0.8102
    300
    $0.7848
    500
    $0.7360
    1,000
    $0.4048
    2,500
    $0.3874
    LBT-18-01 Essentra
    Ball Cable Ties - Standard, Removable, Natural Nylon 6/6, 5.900 in long
    查看产品
    有存货: 2007
    可立即发货 

    1,000
    $0.0538
    5,000
    $0.0430
    10,000
    $0.0413
    25,000
    $0.0407
    50,000
    $0.0345