help desk software

Essentra Components Data Center and Energy Infrastructure Solutions

Keep data centers and energy infrastructure running reliably with Essentra Components. From cable management and PCB hardware to access solutions and protection products, we help improve reliability, organization, and uptime in critical power and networking applications.

  • Protect critical power and networking equipment with cable management, strain relief, and routing solutions that improve airflow and reduce maintenance.
  • Secure enclosures, cabinets, and access panels with latches, locks, hinges, handles, and sealing solutions designed for demanding environments.
  • Support PCB assemblies with spacers, standoffs, card guides, cable ties, and fasteners for power supplies, control systems, and networking equipment.
  • Prevent damage from vibration, abrasion, dust, and moisture using edge protection, grommets, bushings, hole plugs, and protective caps.
  • Global manufacturing and distribution help ensure reliable supply for OEMs, contract manufacturers, and maintenance operations supporting critical infrastructure.
查看更多

165 产品结果: ""

筛选结果

165 产品

    WHC-625-01 Essentra
    Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability ...
    查看产品
    4 周

    1,000
    $0.2245
    3,000
    $0.2164
    5,000
    $0.2126
    8,000
    $0.2091
    10,000
    $0.2075
    KKD-4-RT Essentra
    Cable Clamps - Adhesive Mount, D-Style - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in)
    查看产品
    有存货: 3000
    可立即发货 

    500
    $0.1754
    2,500
    $0.1596
    5,000
    $0.1580
    7,500
    $0.1576
    25,000
    $0.1572
    SR-3045B Essentra
    Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...
    查看产品
    有存货: 9329
    可立即发货 

    1,000
    $0.1595
    3,000
    $0.1526
    5,000
    $0.1504
    8,000
    $0.1483
    25,000
    $0.1386
    16FWRT004032 Essentra
    Natural Nylon Anti-Loss Washer Retaining Washer - 4 mm (0.156 in) - 6.8 mm (0.266 in) - Thickness 0.8 mm (0.032 ...
    查看产品
    有存货: 29000
    可立即发货 

    3,000
    $0.0209
    10,000
    $0.0189
    25,000
    $0.0188
    50,000
    $0.0167
    100,000
    $0.0166
    TL-350 Essentra
    Twist Tie - Free-Standing, Ball Ends - Nylon - Compatible Cable Diameter Range - 7.6 - 21.3 mm (0.300 - 0.840 i ...
    查看产品
    有存货: 11394
    可立即发货 

    1,000
    $0.0647
    3,000
    $0.0624
    8,000
    $0.0604
    25,000
    $0.0513
    50,000
    $0.0501
    MGS-2-01 Essentra
    Grommet Strip - MS21266-2N - Compatible Panel Thickness Range 1.3 - 2.2 mm (0.052 - 0.085 in) - Serrated - ...
    查看产品
    有存货: 2752
    可立即发货 

    100
    $0.6988
    300
    $0.5678
    1,000
    $0.3067
    2,500
    $0.2930
    5,000
    $0.2432
    FTH-7A-RT-M Essentra
    Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 4.8 mm (0.098 - 0.190 in) - Overall Lengt ...
    查看产品
    有存货: 2948
    可立即发货 

    100
    $0.3592
    500
    $0.3387
    1,000
    $0.3320
    3,000
    $0.3180
    5,000
    $0.3172
    N-4 Essentra
    Cable Clamp - Screw Mount, Nylon, .250 in, Natural, UL94 V-2,.375 in Wd,.172 in Hole
    查看产品
    有存货: 11000
    可立即发货 

    1,000
    $0.0791
    3,000
    $0.0731
    8,000
    $0.0719
    25,000
    $0.0715
    50,000
    $0.0713
    WHC-1500-01 Essentra
    Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability ...
    查看产品
    有存货: 2000
    可立即发货 

    50
    $0.6052
    250
    $0.4040
    500
    $0.3847
    1,000
    $0.3627
    2,500
    $0.3367
    N-4-BK Essentra
    Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Operating Temperat ...
    查看产品
    有存货: 17000
    可立即发货 
    已订购: 33000
    发货 10/23/26

    1,000
    $0.0751
    3,000
    $0.0695
    8,000
    $0.0683
    25,000
    $0.0680
    50,000
    $0.0678