help desk software

E-Switch's Wide Range of Anti-Vandal Switches with Lead Wire Options

Anti-vandal switches are commonly used on vending kiosks, parking meter machines & public ticket dispenser, as well as industrial applications where higher levels of security are needed to prevent theft of dangerous/valuable items. E-Switch offers options such as body & actuator finish, function, lens style, illuminated/non-illuminated, LED color, sealed & long-life expectancy.

  • IP65 or IP67 rated, UL certified (ULV Series only)
  • Multiple options for terminal and function
  • Stainless steel or black anodized body and actuator
  • Illuminated or non-illuminated options
  • Dot or ring illumination options
  • Lead wire options available for specific series - attached lead wire, detachable socket with lead wire or molded back protective boot with lead wire
See More
Show products manufactured by E-Switch
授权经销商
Information
产品规格范围 在线聊天 技术支持 产品说明书

285 PRODUCT RESULTS FOR ""

Filter Results

285 PRODUCTS

    ULV4F2HSS341 E-Switch
    The ULV4F2HSS341 is a DPDT momentary pushbutton switch featuring blue ring illumination and a stainless steel hou ...
    查看产品
    已订购: 210
    Ships 7/27/26

    5
    $19.31
    10
    $16.65
    35
    $15.11
    70
    $14.38
    105
    $14.01
    ULV4F2HSS531 E-Switch
    Pushbutton Switch - DPDT - Anti-Vandal - 3A - 250VAC - Flush Round Button Actuator - Illuminated With Green 3VDC ...
    查看产品
    12 WEEKS

    27
    $28.26
    53
    $17.72
    79
    $14.12
    105 +
    $13.83
    ULV4FMBSS544 E-Switch
    Push Button Switch
    查看产品
    有存货: 20
    可立即发货 

    10
    $15.13
    30
    $14.90
    50
    $14.69
    100
    $14.29
    250
    $14.11
    ULV4FMGSS341 E-Switch
    Push Button Switch
    查看产品
    13 WEEKS

    25
    $35.44
    50
    $21.81
    75
    $17.26
    100 +
    $16.92
    ULV4FP3SS331 E-Switch
    Push Button Switch
    查看产品
    有存货: 6
    可立即发货 

    5
    $27.82
    10
    $22.33
    27
    $20.27
    53
    $18.62
    79
    $17.63
    ULV4FPBSS544 E-Switch
    Push Button Switch
    查看产品
    12 WEEKS

    25
    $32.84
    50
    $20.21
    75
    $16.00
    100 +
    $15.68
    ULV4FW3SS331 E-Switch
    Anti Vandal Push Button Switch
    查看产品
    12 WEEKS

    50
    $30.81
    100
    $18.96
    150
    $15.01
    200 +
    $14.71
    ULV4FWB11544 E-Switch
    Anti Vandal Push Button Switch
    查看产品
    12 WEEKS

    50
    $32.16
    100
    $19.79
    150
    $15.67
    200 +
    $15.36
    ULV4FWBSS531 E-Switch
    UL Sealed Anti-Vandal Push Button Switch
    查看产品
    12 WEEKS

    50
    $29.64
    100
    $18.24
    150
    $14.44
    200 +
    $14.15
    ULV4FWBSS544 E-Switch
    UL Sealed Anti-Vandal Push Button Switch
    查看产品
    有存货: 10
    可立即发货 

    10
    $14.46
    30
    $14.24
    50
    $14.04
    100
    $13.66
    250
    $13.49