Delta Power Supplies: DIN Rail, Panel Mount, Open Frame, Adapter, LED Driver and Configurable
Delta, a global leader in power and thermal management solutions, offers diverse product lines such as DIN rail, panel mount/enclosed, open frame, adapter, LED driver, and configurable. We are committed to delivering reliable and efficient power solutions.
- Delta DIN rail power supplies offers start-up at -40°C, Power Boost and built-in DC OK relay contact to monitor devices. The Force-GT and LYTE II Series features high efficiency and ultra-slim designs. Models with ATEX and Class I, Div 2 for use in hazardous locations are also available.
- Delta offers a range of panel mount power supplies tailored for different needs, such as active PFC, corrosion resistant aluminum body and a wide operating temperature range. The economic PMT2 series has a low profile for installations with limited space and household approvals to IEC/EN 60335-1.
- Delta open frame power supplies offer a variety of nominal output voltage with versatile configuration options and meet IEC 62368-1 safety standards. The PJB series features built-in Power Boost of 200% for 10 seconds. The PJT series is designed with standard industrial footprint.
- Delta adapters provide compact size, high efficiency and the extreme no load power consumption. The ADT series is compliant with DoE level VI and CoC 2 efficiency standard for energy savings.
- Delta LED drivers offer constant current and constant voltage options complied with major international safety standards. Compatible with a wide input voltage range and high surge immunity for indoor and outdoor applications, every piece is rigorously tested for the highest quality and reliability.
- Delta configurable power supply MEG-A series feature high efficiency and power density, and can be configured up to 3KW of output power. It can accommodate up to 9 slots, and the output voltage can be configured up to 60V. This product will support fast development and achieve quick time-to-market.
See More
Information
产品规格范围
在线聊天
技术支持
English
Chinese
Spanish