help desk software

Delta Fans PWM Series and IP55/IP65/IP68 Rated Series

Delta Fans offers a breadth of thermal management solutions. The PWM Series regulates the voltage signal between fully on and fully off, controlling the speed of a fan. Delta Fan's IP technology is ideal for hazardous applications and conditions, increasing overall performance, durability and reliability.

  • Wide PWM Frequency Range Input (30Hz- 30kHz)
  • Lower vibration at lower duty cycle
  • Prevent spike current on fan speed control
  • IP55/IP65/IP68 Rated fans available
See More
Show products manufactured by Delta Thermal / EMI / Solenoids
授权经销商
Information
产品规格范围 在线聊天 技术支持

83 PRODUCT RESULTS FOR ""

Filter Results

83 PRODUCTS

    TFA0412CN-CN Delta Thermal / EMI / Solenoids
    DC Fan Axial Ball Bearing 12V 25CFM 55dB 40 X 40 X 28mm
    查看产品
    有存货: 433
    可立即发货 

    5
    $14.92
    25
    $12.18
    50
    $11.66
    100
    $11.13
    288
    $10.80
    TFA0412BN-CN Delta Thermal / EMI / Solenoids
    DC Fan Axial Ball Bearing 12V 8V to 13.2V 22.2CFM 50.8dB 40 X 40 X 28mm
    查看产品
    已订购: 288
    Ships 12/4/26

    5
    $15.34
    25
    $12.57
    50
    $11.66
    100
    $11.22
    288
    $11.16
    TCA1748AT-EP Delta Thermal / EMI / Solenoids
    Fan Motorized Impeller 175x69mm 48VDC
    查看产品
    Discontinued & Replaced