Sensata | Crydom 面向交通运输市场的全系列固态继电器产品

Sensata | Crydom 固态 状态 设计, 此类 作为 该 电阻 to 冲击 和 振动 和 该 功能能力 to perform efficiently 和 consistently in 严苛 环境 制造 Sensata | Crydom SSRs 该 理想 选择 to perform 功能 in 该 交通运输 市场. 

  • 抗冲击和抗振动能力
  • 在恶劣环境中高效稳定运行
  • 紧凑设计和快速开关能力
  • 应用领域:工程车辆、农业车辆、轨道/列车、卡车、公共汽车
查看更多

255 产品结果: ""

筛选结果

255 产品

    DC100D10C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 15
    可立即发货 

    1
    $121.55
    5
    $119.56
    10
    $118.98
    15
    $118.68
    20 +
    $118.38
    DC100D20 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    已订购: 20
    发货 3/11/27

    1
    $193.17
    5
    $192.69
    10
    $118.58
    15
    $93.87
    20 +
    $92.00
    DC100D20C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 27
    可立即发货 

    1
    $93.81
    5
    $90.83
    10
    $89.55
    20
    $88.26
    60
    $86.23
    DC100D40 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 38
    可立即发货 

    1
    $115.92
    5
    $113.66
    10
    $112.03
    20
    $108.88
    60
    $105.89
    DC100D40C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 103
    可立即发货 

    1
    $131.15
    5
    $128.60
    10
    $120.15
    20
    $119.85
    60
    $115.15
    DC100D60 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 30
    可立即发货 

    1
    $155.00
    5
    $152.46
    10
    $144.13
    20
    $140.34
    50
    $136.55
    DC100D60C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    已订购: 30
    发货 12/21/26

    1
    $138.00
    5
    $135.31
    10
    $133.38
    20
    $129.62
    50
    $126.07
    DC100D80 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 80 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 16
    可立即发货 

    1
    $123.42
    5
    $121.75
    10
    $120.95
    20
    $120.65
    50
    $118.67
    DC100D80C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 80 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 11
    可立即发货 

    1
    $168.51
    3
    $165.22
    5
    $164.81
    8
    $164.39
    10 +
    $163.98
    DC100D80CH Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 80 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    16 周

    20
    $445.07
    40
    $234.90
    60
    $161.54
    80 +
    $158.31