Carling 技术 - 将客户需求转化为产品解决方案

很少有产品是Carling 技术没有"点亮"过的,也很少有行业没有向Carling寻求解决方案。凭借通过ISO9001和IATF 16949认证的全球制造工厂及技术销售办事处,Carling位列全球最大的断路器、开关、配电装置、数字化开关系统和电子控制装置制造商之列。

查看更多

223 产品结果: ""

筛选结果

223 产品

    有存货: 28732
    可立即发货 

    10
    $2.10
    100
    $1.38
    250
    $1.34
    500
    $1.10
    1,000
    $1.03
    AB3-B0-46-630-5B1-C Littelfuse / Carling Technologies
    3-pole - Handle - 30 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recognized CSA Accepted
    查看产品
    已订购: 89
    发货 2/18/27

    1
    $121.68
    5
    $109.86
    10
    $99.33
    20
    $93.46
    50
    $92.16
    EK204-73 Littelfuse / Carling Technologies
    2-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Bat Style Toggle - Screw Terminals
    查看产品
    有存货: 1434
    可立即发货 

    1
    $27.56
    5
    $24.63
    10
    $22.63
    25
    $19.84
    50
    $17.85
    2FA54-73 Littelfuse / Carling Technologies
    1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Screw Terminals
    查看产品
    有存货: 4435
    可立即发货 

    5
    $7.44
    25
    $6.20
    50
    $5.95
    100
    $5.52
    300
    $4.50
    TTGC-TA201-TW-B Littelfuse / Carling Technologies
    2-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated White Rocker - .250 Tab (Q.C.)
    查看产品
    12 周

    5
    $15.03
    25
    $10.49
    100
    $8.80
    300
    $8.27
    500
    $7.91
    LT-1561-601-012 Littelfuse / Carling Technologies
    The LT-1561-601-012 is a single-pole, On-Off-On illuminated toggle switch with a 12V incandescent lamp and .250" ...
    查看产品
    有存货: 320
    可立即发货 

    5
    $25.29
    25
    $19.36
    50
    $18.38
    100
    $15.99
    300
    $15.65
    6GG5E-73 Littelfuse / Carling Technologies
    1-pole - 2 (ON)-1 ON-OFF - 2 circuit - 20A/15A 125VAC 1 1/2 HP & 1/4 HP - Non-Illuminated Bat Style Toggle - Scr ...
    查看产品
    有存货: 201
    可立即发货 

    5
    $15.37
    10
    $13.47
    25
    $13.34
    50
    $13.25
    75
    $13.18
    AA2-X0-16-284-421-4 Littelfuse / Carling Technologies
    Hydraulic/Magnetic Circuit Breaker - 2 Pole - 277VAC/80VDC - Handle Actator (One Per Pole) - Without Aux Switch - ...
    查看产品
    有存货: 3
    可立即发货 

    2
    $60.61
    6
    $45.06
    10
    $32.44
    26
    $30.67
    50
    $27.94
    AA1-B0-34-635-5D1-C Littelfuse / Carling Technologies
    1-pole - Handle - 35 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recognized CSA Accepted
    查看产品
    6 周

    10
    $25.50
    30
    $24.74
    50
    $23.68
    100
    $18.22
    250
    $17.74
    MM1-X-01-178-6-1-BB-B-C Littelfuse / Carling Technologies
    Hydraulic/Magnetic Circuit Breaker - 1 Pole - 20A - 125/250 VAC 50/60 Hz - 80 VDC - Paddle Actuator - Push-On 0.2 ...
    查看产品
    27 周

    5
    $16.17
    25
    $13.36
    50
    $12.15
    100
    $11.62
    250
    $10.58