PV36Y104C01B00 Bourns
    Res Cermet Trimmer 100k Ohm 10% 1/2W 25Turn 2.19mm (9.53 X 4.83 X 10.03mm) Pin Through Hole Tube
    查看产品
    有存货: 2000
    可立即发货 

    100
    $1.153
    300
    $1.074
    500
    $1.071
    1,000
    $1.059
    2,500
    $0.604
    PV37X104C01B00 Bourns
    TRIMMER-1/4in SQ MT CERMET
    查看产品
    有存货: 2000
    可立即发货 

    100
    $1.347
    300
    $1.298
    500
    $1.294
    1,000
    $1.255
    2,500
    $0.787
    PV37X502C01B00 Bourns
    Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
    查看产品
    已订购: 2000
    Ships 8/31/26

    100
    $1.719
    300
    $1.594
    500
    $1.590
    1,000
    $1.486
    2,500
    $0.932
    PVG3A101C01R00 Bourns
    Trimmer - Cermet - 0.25W - 100ohm - 20% - 150ppm/°C - 1 Turn(s) - 1413
    查看产品
    有存货: 2000
    可立即发货 

    500
    $0.5145
    1,000
    $0.4955
    3,000
    $0.4790
    5,000
    $0.4778
    8,000
    $0.4731
    PVG3G201C01R00 Bourns
    TRIMMER - SMD 3MM SQ ST CERMET G-WING
    查看产品
    有存货: 2000
    可立即发货 

    500
    $0.5145
    1,000
    $0.4955
    3,000
    $0.4790
    5,000
    $0.4778
    8,000
    $0.4731
    PVG3G203C01R00 Bourns
    The PVG3G203C01R00 is a 20 kΩ, single-turn, cermet trimmer potentiometer in a 3 mm square surface-mount package w ...
    查看产品
    有存货: 2000
    可立即发货 

    500
    $0.738
    1,000
    $0.660
    3,000
    $0.630
    5,000
    $0.596
    8,000
    $0.588
    PWR163S-25-1000FE Bourns
    Res Thick Film 100 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive T/R
    查看产品
    有存货: 500
    可立即发货 

    250
    $2.458
    500
    $2.380
    1,000
    $2.026
    2,500
    $1.962
    5,000
    $1.905
    PWR163S-25-5R00FE Bourns
    Chip Resistor - 5 Ohms - ±1% Tolerance - 25W - Thick Film - Automotive AEC-Q200, Current Sense, Pulse Withstandin ...
    查看产品
    有存货: 1750
    可立即发货 

    250
    $2.37
    500
    $2.20
    1,000
    $1.98
    2,500
    $1.85
    5,000
    $1.81
    SD55ABB Bourns
    Thermal Cutoff Device - 55°C (±5) trip temp - self-hold - AEC-Q200 compliant - Automotive grade
    查看产品
    有存货: 2000
    可立即发货 

    250
    $1.004
    500
    $0.967
    1,000
    $0.954
    4,000
    $0.924
    8,000
    $0.913
    SD55WBB Bourns
    Thermal Cutoff Device - 55°C (±5) trip temp - self-hold - AEC-Q200 compliant - Automotive grade
    查看产品
    有存货: 1750
    可立即发货 

    250
    $1.205
    500
    $1.123
    1,000
    $1.094
    4,000
    $1.027
    8,000
    $1.003