SF-0603HI300M-2 Bourns
    0603 SMD High-Inrush Multilayer 3.0A
    查看产品
    有存货: 4000
    可立即发货 

    323
    $0.7691
    2,000
    $0.4733
    3,000
    $0.3746
    4,000 +
    $0.3672
    SF-0603S150-2 Bourns
    Fuse Chip Slow Blow Acting 1.5A 32V SMD Solder Pad 0603 T/R UL
    查看产品
    12 WEEKS

    1,000
    $0.3906
    2,500
    $0.3623
    5,000
    $0.3378
    10,000
    $0.3328
    15,000
    $0.3242
    SF-0603SP200M-2 Bourns
    Fuse Chip Slow Blow Acting 2A 32V SMD Solder Pad 0603 Ceramic T/R UL
    查看产品
    有存货: 4000
    可立即发货 

    50
    $1.0627
    250
    $0.7333
    500
    $0.5967
    1,000
    $0.5196
    2,000
    $0.4391
    SF-2410FP100W-2 Bourns
    The SF-2410FP100W-2 is a fast-acting, precision surface-mount fuse with a 1.00A current rating, designed for over ...
    查看产品
    18 WEEKS

    500
    $0.4100
    2,000
    $0.3922
    4,000
    $0.3912
    6,000
    $0.3902
    8,000 +
    $0.3893
    SM91502ALE Bourns
    BMS Transformer/CMC - Single Channel - SMT
    查看产品
    有存货: 4000
    可立即发货 

    100
    $1.90
    250
    $1.83
    500
    $1.80
    1,000
    $1.77
    4,000
    $1.72
    SRN4012BTA-6R8M Bourns
    Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Ferrite 1.8A 0.198Ohm DCR 1515 T/R
    查看产品
    有存货: 4000
    可立即发货 

    4,000
    $0.1557
    8,000
    $0.1515
    12,000
    $0.1511
    28,000
    $0.1487
    52,000
    $0.1469
    4604X-102-271LF Bourns
    Thick Film Conformal Coated Network Resistors
    查看产品
    已订购: 32000
    Ships 7/13/26

    1,000
    $0.0933
    3,000
    $0.0798
    8,000
    $0.0674
    25,000
    $0.0621
    50,000
    $0.0619
    4116R-1-474LF Bourns
    Res Thick Film NET 470K Ohm 2% 2.25W A±100ppm/A°C ISOL Molded 16-Pin DIP Pin Thru-Hole
    查看产品
    有存货: 3997
    可立即发货 

    136 +
    $1.92
    DV25K4032R2 Bourns
    VARISTOR 39V 250A 4032
    查看产品
    有存货: 3990
    可立即发货 

    250
    $2.18
    500 +
    $2.17
    4310R-R2R-503 Bourns
    Res Thick Film NET 50K Ohm 2% 1.25W ±100ppm/°C LADDER Molded 10-Pin SIP Pin Thru-Hole
    查看产品
    有存货: 3981
    可立即发货 

    82
    $2.94
    100
    $2.93
    260
    $2.92
    500
    $2.91
    1,000
    $1.80