MF-R090-0-9 Bourns
    PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30V 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bulk Automotive
    查看产品
    有存货: 5508
    可立即发货 

    100
    $0.3660
    250
    $0.3192
    500
    $0.2980
    750
    $0.2973
    1,500
    $0.2943
    MF-R250-2 Bourns
    PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm T/R Automotive
    查看产品
    4 WEEKS

    750
    $0.4800
    1,500
    $0.3600
    2,250
    $0.3360
    3,000 +
    $0.3293
    PDV30-21D-202B Bourns
    Res Carbon Film POT 2K Ohm 20% 0.1W Pin Thru-Hole
    查看产品
    有存货: 5700
    可立即发货 

    239
    $0.4906
    1,191
    $0.4651
    2,381
    $0.4519
    11,905
    $0.4386
    35,715 +
    $0.4131
    3296P-1-501LF Bourns
    Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
    查看产品
    有存货: 6678
    可立即发货 

    100
    $1.127
    300
    $1.050
    500
    $1.047
    1,000
    $0.861
    2,500
    $0.833
    4610H-101-471 Bourns
    Res Thick Film NET 470 Ohm 2% 2W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
    查看产品
    Discontinued & Replaced

    MF-R020 Bourns
    PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Bulk Automotive
    查看产品
    有存货: 5632
    可立即发货 

    100
    $0.2520
    500
    $0.2280
    3,500
    $0.2064
    7,000
    $0.1239
    10,500
    $0.1205
    CRM2010-JW-2R2ELF Bourns
    High Power Thick Film Chip Resistor - 1.0W - 2.2 ohms ±5% - ±200ppm/°C - 200V - SMD 2010 - Tape&Reel
    查看产品
    有存货: 5600
    可立即发货 

    4,000
    $0.0587
    8,000
    $0.0573
    12,000
    $0.0565
    28,000
    $0.0550
    52,000
    $0.0548
    MOV-14D391KTR Bourns
    Var MOV 250VAC/320VDC 4500A 390V Thru-Hole Radial T/R
    查看产品
    有存货: 5600
    可立即发货 

    400
    $0.1680
    1,200
    $0.1470
    2,800
    $0.1436
    5,200
    $0.1416
    7,600
    $0.1396
    SMCJ78A-Q Bourns
    TVS DIODE 78VWM 163.8V DO214AB
    查看产品
    有存货: 5557
    可立即发货 

    1,000
    $0.4874
    3,000
    $0.4862
    6,000
    $0.2992
    9,000
    $0.2369
    12,000 +
    $0.2321
    CR1206-FX-2151ELF Bourns
    Thick Film Chip Resistor - 1/4 W - 2.15 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
    查看产品
    12 WEEKS

    5,000
    $0.0094
    25,000
    $0.0070
    50,000
    $0.0042
    100,000
    $0.0040
    150,000
    $0.0040