4609X-101-562LF Bourns
    Res Thick Film NET 5.6K Ohm 2% 1.13W A±100ppm/A°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
    查看产品
    有存货: 2030
    可立即发货 

    1,000
    $0.1353
    3,000
    $0.1278
    5,000
    $0.1044
    8,000
    $0.0987
    25,000
    $0.0956
    SMCJ33CA Bourns
    Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin DO-214AB
    查看产品
    有存货: 6027
    可立即发货 

    1,000
    $0.280
    3,000
    $0.234
    6,000
    $0.214
    9,000
    $0.211
    12,000
    $0.207
    4608X-101-105LF Bourns
    Res Thick Film NET 1M Ohm 2% 1W A±100ppm/A°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
    查看产品
    有存货: 6002
    可立即发货 

    1,000
    $0.0823
    3,000
    $0.0796
    5,000
    $0.0600
    8,000
    $0.0587
    25,000
    $0.0562
    CSS2H-2512R-L300F Bourns
    SMD Current Sense Resistor, 0.3 Milliohm, ± 1%, 6 W, 2512 [6432 Metric], Metal Strip
    查看产品
    有存货: 6002
    可立即发货 

    500
    $0.4067
    1,000
    $0.3917
    3,000
    $0.3862
    6,000
    $0.3787
    9,000
    $0.3739
    SMBJ495CA Bourns
    Diode TVS Single Bi-Dir 495V 600W 2-Pin DO-214AA T/R
    查看产品
    有存货: 21000
    可立即发货 

    1,000
    $0.2847
    3,000
    $0.2429
    6,000
    $0.2244
    9,000
    $0.2020
    12,000 +
    $0.1985
    1.5SMC130A Bourns
    The 1.5SMC130A is a unidirectional Transient Voltage Suppressor (TVS) diode in a surface-mount SMC package design ...
    查看产品
    有存货: 6000
    可立即发货 

    1,000
    $0.2538
    3,000
    $0.2441
    6,000
    $0.2302
    9,000
    $0.2254
    12,000 +
    $0.2248
    2035-23-SM-RPLF Bourns
    The 2035-23-SM-RPLF is a miniature, 2-pole Gas Discharge Tube (GDT) designed for overvoltage protection in electr ...
    查看产品
    有存货: 3000
    可立即发货 

    375
    $0.5945
    750
    $0.5675
    1,125
    $0.5620
    1,500 +
    $0.4553
    3224W-1-203E Bourns
    Trimmer Potentiometer - 20K Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook - Surface Mount.
    查看产品
    已订购: 1500
    Ships 6/29/26

    250
    $2.31
    500
    $2.20
    1,000
    $2.10
    2,500
    $2.03
    5,000
    $2.02
    3313J-1-203E Bourns
    Trimmer Potentiometer - 20K Ohm - 0.125W(1/8W) - 1(Elec)/1(Mech)Turn - 3.2 X 3.5 X 2.2mm - J-Hook - Surface Mount ...
    查看产品
    有存货: 2500
    可立即发货 

    500
    $0.797
    1,000
    $0.795
    3,000
    $0.743
    5,000
    $0.724
    8,000
    $0.722
    3314Z-1-103E Bourns
    Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5.01 X 5.56 X 5.76mm - J-Hook - Surface Moun ...
    查看产品
    已订购: 8600
    Ships 7/13/26

    200
    $1.134
    400
    $1.054
    600
    $1.024
    1,000
    $0.966
    2,600
    $0.937