SA2-7200-CLT-STD Bourns
    Gas Discharge Tubes 7200VDC 5kADC 1pF Axial Thru-Hole
    查看产品
    有存货: 6660
    可立即发货 

    250
    $4.62
    500
    $4.61
    1,000
    $4.60
    1,500
    $4.59
    3,000
    $2.43
    4608X-102-470LF Bourns
    Thick Film Conformal Coated Network Resistors
    查看产品
    有存货: 5691
    可立即发货 

    1,000
    $0.0823
    3,000
    $0.0796
    5,000
    $0.0600
    8,000
    $0.0587
    25,000
    $0.0562
    MOV-14D391K Bourns
    Var MOV 250VAC/320VDC 4500A 390V Thru-Hole Radial Bulk
    查看产品
    有存货: 5400
    可立即发货 
    已订购: 7800
    Ships 7/27/26

    600
    $0.1728
    3,000
    $0.1601
    5,400
    $0.1550
    7,800
    $0.1542
    10,200
    $0.1538
    TBU-DT085-200-WH Bourns
    TBU Unidirectional 850V 425V 1us DFN SMD T/R
    查看产品
    有存货: 6580
    可立即发货 

    250
    $0.853
    500
    $0.821
    1,000
    $0.819
    3,000
    $0.794
    6,000
    $0.784
    4608X-102-202 Bourns
    Res Thick Film NET 2K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
    查看产品
    有存货: 6572
    可立即发货 

    120
    $0.2192
    250
    $0.2066
    500
    $0.2045
    1,000
    $0.1363
    2,500
    $0.1295
    CR0402-FX-2400GLF Bourns
    Thick Film Chip Resistor - 1/16 W - 240 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
    查看产品
    12 WEEKS

    10,000
    $0.0020
    50,000
    $0.0010
    100,000
    $0.0009
    150,000
    $0.0009
    250,000
    $0.0008
    MOV-07D781K Bourns
    Var MOV 480VAC/640VDC 1200A 780V Thru-Hole Radial Bulk
    查看产品
    有存货: 141
    可立即发货 

    1
    $0.1043
    1,600
    $0.0948
    3,200
    $0.0889
    6,400
    $0.0849
    11,200
    $0.0825
    FW10A10R0JA Bourns
    Res Wirewound 10 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL Ammo
    查看产品
    15 WEEKS

    1,000
    $0.1133
    3,000
    $0.1062
    5,000
    $0.1015
    8,000
    $0.0986
    25,000
    $0.0932
    MF-R250U Bourns
    PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm
    查看产品
    有存货: 6500
    可立即发货 

    356
    $0.5331
    500
    $0.5317
    750
    $0.5304
    1,500
    $0.3978
    2,250
    $0.3713
    4612X-102-103LF Bourns
    Thick Film Conformal Coated Network Resistors
    查看产品
    已订购: 5494
    Ships 6/29/26

    500
    $0.1854
    2,500
    $0.1751
    5,000
    $0.1439
    7,500
    $0.1432
    25,000
    $0.1428