CR0402-JW-151GLF Bourns
    Thick Film Chip Resistor - 1/16 W - 150 ohm ±5% - ±200ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
    查看产品
    12 WEEKS

    10,000
    $0.0020
    50,000
    $0.0009
    100,000
    $0.0009
    150,000
    $0.0008
    250,000
    $0.0007
    MF-RX185/72-2 Bourns
    PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72V 40A 2.1W 12.6s 0.08Ohm Radial 15.18 X 3.1 X 21.18mm T/R Automotive
    查看产品
    有存货: 4636
    可立即发货 

    1,000
    $0.3594
    3,000
    $0.3333
    6,000
    $0.3089
    9,000
    $0.2162
    12,000
    $0.2157
    4608X-102-221LF Bourns
    Res Thick Film NET 220 Ohm 2% 1W A±100ppm/A°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
    查看产品
    有存货: 4600
    可立即发货 

    1,000
    $0.1055
    3,000
    $0.1044
    5,000
    $0.1029
    8,000
    $0.1024
    25,000
    $0.1021
    CDNBS08-SLVU2.8-8 Bourns
    ESD Suppressor Diode TVS Bi-Dir 2.8V 8-Pin SOIC N
    查看产品
    有存货: 7252
    可立即发货 

    250
    $1.73
    500
    $1.65
    1,250
    $1.64
    2,500
    $1.48
    3,750
    $1.47
    2035-20-SM-RPLF Bourns
    Gas Discharge Tubes 200VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive
    查看产品
    有存货: 6500
    可立即发货 

    375
    $0.7060
    750
    $0.5295
    1,125
    $0.4942
    1,500 +
    $0.4843
    4608H-101-202LF Bourns
    Res Thick Film NET 2K Ohm 2% 1.6W ƒA€A±100ppm/ƒA€A°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
    查看产品
    有存货: 7500
    可立即发货 

    610
    $0.4051
    1,000
    $0.4041
    2,500
    $0.4031
    5,000
    $0.2481
    7,500
    $0.1964
    4610H-101-102LF Bourns
    Res Thick Film NET 1K Ohm 2% 2W ƒA€A±100ppm/ƒA€A°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
    查看产品
    有存货: 7500
    可立即发货 

    500
    $0.2445
    1,000
    $0.2364
    2,500
    $0.2310
    5,000
    $0.2245
    7,500
    $0.2216
    5.0SMDJ40A Bourns
    The 5.0SMDJ40A is a unidirectional Transient Voltage Suppressor (TVS) diode in a surface-mount package designed f ...
    查看产品
    有存货: 7000
    可立即发货 

    500
    $0.613
    1,000
    $0.612
    3,000
    $0.593
    6,000
    $0.586
    9,000
    $0.584
    CD214A-F1400 Bourns
    Rectifier Diode Switching 400V 1A 25ns 2-Pin SMA T/R
    查看产品
    有存货: 7500
    可立即发货 

    7,500 +
    $0.18
    CR0603-FX-3011ELF Bourns
    Thick Film Chip Resistor - 1/10 W - 3.01 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
    查看产品
    有存货: 7500
    可立即发货 

    1
    $0.0026
    10,000
    $0.0024
    25,000
    $0.0023
    50,000
    $0.0014
    100,000
    $0.0013