CRM2512-FX-1000ELF Bourns
    High Power Thick Film Chip Resistor - 2.0W - 100 ohms ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel
    查看产品
    有存货: 12375
    可立即发货 

    4,000
    $0.1202
    8,000
    $0.1107
    12,000
    $0.1039
    28,000
    $0.0970
    52,000
    $0.0955
    CD143A-SR05LC Bourns
    ESD Suppressor Diode Array Uni-Dir 5V 4-Pin(3+Tab) SOT-143 T/R
    查看产品
    有存货: 12350
    可立即发货 

    500
    $0.3675
    1,000
    $0.3539
    3,000
    $0.3490
    6,000
    $0.3422
    9,000
    $0.3379
    MF-SM075-2 Bourns
    PPTC Resettable Fuse - 0.75A(hold) 1.5A(trip) - 30V - 80A - 7.98 x 5.44 x 3.18mm - Surface Mount.
    查看产品
    已订购: 12000
    Ships 6/10/26

    4,000
    $0.1659
    8,000
    $0.1655
    12,000
    $0.1651
    28,000
    $0.1647
    52,000 +
    $0.1642
    CRL0603-JW-R220ELF Bourns
    Low Value Chip Resistor - 0.125W - 0.22 ohm ±5% - ±200ppm/°C - SMD 0603
    查看产品
    有存货: 12300
    可立即发货 

    5,556
    $0.0306
    10,000
    $0.0287
    25,000
    $0.0274
    50,000
    $0.0259
    100,000
    $0.0252
    CRL2512-JW-R220ELF Bourns
    Low Value Chip Resistor - 1.0W - 0.22 ohm ±5% - ±200ppm/°C - SMD 2512
    查看产品
    有存货: 300
    可立即发货 

    1
    $0.1878
    4,000
    $0.1707
    8,000
    $0.1678
    12,000
    $0.1674
    28,000
    $0.1670
    2035-09-SM-RPLF Bourns
    Gas Discharge Tube (GDT) - 90VDC - 10kA DC - 10A AC - 1pF -Solder.
    查看产品
    有存货: 1890
    可立即发货 

    500
    $0.5516
    1,500
    $0.5116
    3,000
    $0.4770
    6,000
    $0.4758
    7,500
    $0.4645
    MOV-20D680KTR Bourns
    135V 1W 46J 10800pF@1kHz 56V 40V 61V 2000A Radial Leaded Varistors ROHS
    查看产品
    有存货: 11250
    可立即发货 

    1,000
    $0.7710
    1,500
    $0.7691
    3,000
    $0.4733
    4,500
    $0.3746
    6,000 +
    $0.3672
    MF-SM150-2 Bourns
    PTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 100A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
    查看产品
    有存货: 12000
    可立即发货 

    488
    $0.2318
    6,000
    $0.2050
    12,000
    $0.2040
    24,000 +
    $0.2030
    MF-USHT050KX-2 Bourns
    The MF-USHT050KX-2 is an automotive-grade, AEC-Q200 compliant PTC resettable fuse in a 1210 surface-mount package ...
    查看产品
    有存货: 9050
    可立即发货 

    3,000
    $0.2500
    6,000
    $0.2292
    9,000
    $0.2183
    12,000
    $0.2178
    15,000
    $0.2019
    SMCJ28CA Bourns
    Diode TVS Single Bi-Dir 28V 1.5KW 2-Pin DO-214AB
    查看产品
    有存货: 12050
    可立即发货 

    1,000
    $0.1997
    3,000
    $0.1951
    6,000
    $0.1896
    9,000
    $0.1871
    12,000
    $0.1866