MF-NSMF020-2 Bourns
    PTC Resettable Fuse - 0.2A(hold) 0.46A(trip) - 24V - 10A - 0.6W - 0.6O Ohm - Surface Mount.
    查看产品
    有存货: 14915
    可立即发货 

    1,000
    $0.1115
    3,000
    $0.1094
    6,000
    $0.1083
    9,000
    $0.1080
    12,000
    $0.1078
    5.0SMDJ48CA Bourns
    DIO TVS VWM 48V 5kW BIDIR SMC
    查看产品
    有存货: 14914
    可立即发货 

    500
    $0.649
    1,000
    $0.647
    3,000
    $0.627
    6,000
    $0.619
    9,000
    $0.618
    MF-RX300/72-0 Bourns
    PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bag Automotive
    查看产品
    有存货: 11534
    可立即发货 

    50
    $0.4658
    500
    $0.2587
    1,000
    $0.2562
    3,000
    $0.2537
    6,000
    $0.2531
    SMAJ9.0A Bourns
    Diode TVS Single Uni-Dir 9V 400W 2-Pin SMA
    查看产品
    有存货: 14647
    可立即发货 

    5,000
    $0.0694
    10,000
    $0.0684
    25,000
    $0.0666
    50,000
    $0.0653
    100,000
    $0.0645
    SMLJ36CA Bourns
    The SMLJ36CA is a bidirectional 3000W Transient Voltage Suppressor (TVS) diode in a surface-mount SMC package des ...
    查看产品
    有存货: 11007
    可立即发货 

    500
    $0.5103
    1,000
    $0.4877
    3,000
    $0.4302
    6,000
    $0.4291
    9,000
    $0.4146
    CDDFN10-3304NA Bourns
    Trans Voltage Suppressor Diode - 3.3V V(RWM) - Unidirectional - 1 Element - Silicon
    查看产品
    有存货: 8500
    可立即发货 

    500
    $0.4288
    1,000
    $0.4129
    3,000
    $0.3992
    6,000
    $0.3982
    9,000
    $0.3942
    CR0201-DW-1101GZ2 Bourns
    Cr0201-Dw-1101Gz2 |Bourns CR0201-DW-1101GZ2
    查看产品
    有存货: 14500
    可立即发货 

    3,547
    $0.0602
    7,500
    $0.0410
    25,000
    $0.0402
    50,000
    $0.0393
    100,000
    $0.0391
    SF-1206S125-2 Bourns
    Fuse Chip Slow Blow Acting 1.25A 63V SMD Solder Pad 1206 T/R UL
    查看产品
    有存货: 14500
    可立即发货 

    50
    $0.8162
    250
    $0.5928
    500
    $0.4738
    1,250
    $0.4341
    2,500
    $0.4084
    SMCJ6.0A Bourns
    TVS Diode Single Uni-Dir 6V 1.5KW 2-Pin SMC T/R
    查看产品
    有存货: 11425
    可立即发货 

    3,000
    $0.3406
    6,000
    $0.2096
    9,000
    $0.1659
    12,000 +
    $0.1626
    CMF-RL10-0 Bourns
    PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 220VAC 0.15s Radial 9.5 X 4.5mm Bulk
    查看产品
    有存货: 13095
    可立即发货 

    300
    $0.2711
    600
    $0.2704
    1,200
    $0.2680
    2,700
    $0.2654
    5,100
    $0.2566