CG0603MLA-5.5ME Bourns
    TVS Varistor - 4VAC/5.5VDC - 30A - 18V - 1 x 0.8 x 0.8 mm - 0603 [1608 Metric] - 270 pF.
    查看产品
    有存货: 3970
    可立即发货 
    已订购: 16000
    Ships 9/3/26

    1
    $0.0568
    4,000
    $0.0516
    8,000
    $0.0493
    12,000
    $0.0491
    28,000
    $0.0465
    CR0603-FX-2003ELF Bourns
    Thick Film Chip Resistor - 1/10 W - 200 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel
    查看产品
    有存货: 19952
    可立即发货 

    10,000
    $0.0024
    25,000
    $0.0023
    50,000
    $0.0014
    100,000
    $0.0013
    250,000
    $0.0012
    SF-1206S400-2 Bourns
    Fuse Chip Slow Blow Acting 4A 32V SMD Solder Pad 1206 Ceramic T/R UL
    查看产品
    有存货: 23458
    可立即发货 

    387
    $0.2785
    2,500
    $0.2431
    5,000
    $0.2254
    10,000
    $0.2243
    15,000
    $0.2232
    CRF2512-FZ-R005ELF Bourns
    Thick Film Resistor - .005 ohm ±1% - 2W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel
    查看产品
    有存货: 18660
    可立即发货 

    4,000
    $0.1628
    8,000
    $0.1584
    12,000
    $0.1580
    28,000
    $0.0895
    52,000
    $0.0879
    TC33X-2-202E Bourns
    Res Trimmer 2K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
    查看产品
    有存货: 62
    可立即发货 
    已订购: 10000
    Ships 8/3/26

    1
    $0.1427
    2,500
    $0.1297
    5,000
    $0.1239
    7,500
    $0.1203
    10,000
    $0.1169
    CDSOD323-T05 Bourns
    ESD Suppressors / TVS Diodes - 5V - 2-Pin - SOD-323 - 1(Typ) pF - Surface Mount.
    查看产品
    有存货: 17990
    可立即发货 

    1,000
    $0.2837
    3,000
    $0.2371
    6,000
    $0.2244
    9,000
    $0.2088
    12,000
    $0.2054
    SF-1206SP175L-2-A9 Bourns
    Fuse - 1.75 A - 63 VDC - Slow Blow - 100A Breaking Capacity - 1206 (3216 Metric) Package - Board Mount (Cartridge ...
    查看产品
    已订购: 16000
    Ships 7/8/26

    2,500
    $0.1786
    5,000
    $0.1601
    7,500
    $0.1494
    16,000
    $0.1416
    32,000
    $0.1412
    SMA6J13CA Bourns
    TVS Diode - Vrwm 13V - 600W - Bidirectional - SMA
    查看产品
    有存货: 17935
    可立即发货 

    5,000
    $0.1130
    10,000
    $0.1065
    25,000
    $0.1032
    50,000
    $0.1029
    100,000
    $0.1027
    SF-0603SP050-2 Bourns
    Fuse Chip Slow Blow Acting 0.5A 50V SMD Solder Pad 0603 Ceramic T/R
    查看产品
    有存货: 17300
    可立即发货 

    1,000
    $0.4415
    2,500
    $0.4127
    5,000
    $0.3610
    10,000
    $0.3592
    15,000
    $0.3574
    SMBJ60A Bourns
    TVS Diode Single Uni-Dir 60V 600W 2-Pin SMB T/R
    查看产品
    有存货: 19270
    可立即发货 

    3,000
    $0.0821
    6,000
    $0.0802
    9,000
    $0.0790
    12,000
    $0.0779
    27,000
    $0.0769