help desk software

Advanced Energy's LCM Encolsed Power Supplies for Industrial and Medical Applications

Ideal for demanding sealed box and outdoor applications, Advanced Energy's LCM series of AC-DC enclosed power supplies have a reputation for outstanding quality and high efficiency at a competitive cost. Digital control also enables the LCM family to be rapidly and cost-effectively modified to suit the exact needs of your application.

  • Broad portfolio ranging from 300 W to 3000 W with models certified to both ITE and Medical safety standards
  • Short lead times and low minimum order quantities
  • Digital controls for quick modifications
  • Outstanding quality and efficiency
  • Ideal for demanding sealed box and outdoor applications
  • Cost effective
See More
Show products manufactured by Artesyn / Advanced Energy
授权经销商
Information
产品规格范围 在线聊天 技术支持

603 PRODUCT RESULTS FOR ""

Filter Results

603 PRODUCTS

    LPS23 Artesyn / Advanced Energy
    AC/DC Power Supply Single-OUT 12V 2.1A 25W 10-Pin
    查看产品
    有存货: 41
    可立即发货 

    1
    $56.64
    5
    $40.93
    10
    $39.65
    25
    $38.01
    50
    $36.53
    LPS352-CF Artesyn / Advanced Energy
    AC-DC Power Supply - 350W - 5VDC ±2% - 70A - Input: 85 to 264 VAC - 0 to +50°C - 10.8 x 5.0 x 2.5 inches
    查看产品
    有存货: 38
    可立即发货 

    1
    $601.73
    5
    $580.15
    10 +
    $560.90
    LPS355-CEF Artesyn / Advanced Energy
    The LPS355-CEF is a single-output, 350W AC-DC power supply with an end-mounted fan, providing a nominal 24V outpu ...
    查看产品
    有存货: 20
    可立即发货 

    1
    $613.26
    3
    $606.78
    5 +
    $598.76
    LPS363-M Artesyn / Advanced Energy
    The LPS363-M is a 360W open-frame AC-DC power supply that provides a single 12V output and is suitable for medica ...
    查看产品
    已订购: 48
    Ships 6/25/26

    1
    $248.71
    5
    $215.84
    12
    $202.04
    24
    $198.18
    36
    $197.68
    LPS365-M Artesyn / Advanced Energy
    AC-DC Power Supply - Open Frame - Medical - 24VDC ±2% - 10A - Input: 90 to 264VAC - 5.0 x 3.0 x 1.4 inches
    查看产品
    已订购: 48
    Ships 6/1/26

    1
    $204.09
    5
    $186.80
    12
    $173.48
    24
    $170.87
    36
    $168.26
    LPS368-M Artesyn / Advanced Energy
    AC-DC Power Supply - Open Frame - Medical - 48VDC ±2% - 5A - Input: 90 to 264VAC - 5.0 x 3.0 x 1.4 inches
    查看产品
    有存货: 15
    可立即发货 

    1
    $156.62
    5
    $154.50
    10
    $153.48
    48
    $150.59
    96
    $148.78
    LPS42 Artesyn / Advanced Energy
    AC-DC Power Supply - Open Frame - 5VDC ±2% - 8A - Input: 85 to 264VAC - 5.0 x 3.0 x 1.2 inches
    查看产品
    有存货: 292
    可立即发货 

    1
    $71.62
    5
    $63.91
    10
    $62.00
    25
    $56.90
    50
    $56.05
    LPS44-M Artesyn / Advanced Energy
    AC-DC Power Supply - Open Frame - Medical - 15VDC ±2% - 2.6A - Input: 85 to 264VAC - 5.0 x 3.0 x 1.2 inches
    查看产品
    有存货: 5
    可立即发货 

    1
    $61.70
    5
    $58.14
    10
    $57.27
    25
    $54.92
    50
    $54.09
    LPS48 Artesyn / Advanced Energy
    AC-DC Power Supply - Open Frame - 48VDC ±2% - 0.9A - Input: 85 to 264VAC - 5.0 x 3.0 x 1.2 inches
    查看产品
    有存货: 50
    可立即发货 

    1
    $53.57
    5
    $50.49
    10
    $49.72
    25
    $47.69
    50
    $46.97
    LPS65 Artesyn / Advanced Energy
    The LPS65 is a single-output, open-frame AC-DC power supply that provides a regulated 24 V output.
    查看产品
    有存货: 1542
    可立即发货 

    1
    $95.22
    4
    $91.41
    15
    $87.75
    38
    $84.24
    120 +
    $80.87