help desk software

Anderson Power Products® - Powerpole® Series

This versatile connector series meets a wide range of power connection needs. There are four basic housing sizes in the Powerpole® product family that allow specific amperage or wire size needs to be filled in the most compact footprint.

  • Flat wiping contact system: Allows for minimal contact resistance at high current, wiping action cleans contact surface during connection/disconnection.
  • Interchangeable genderless design: Makes assembly quick and easy and reduces the number of parts stocked.
  • Silver-plated contacts (also offer Tin on 15/45): Offers the greatest longevity when using high power, elevated temperature applications.
  • Hot Plugging: AC or DC Contacts feature a sacrificial tip that allows high current circuit interrupt
  • Self Securing Design Stainless steel springs create a robust force between the contacts that holds the connector in the mated condition but allows it to be quickly disconnected
  • Powerpole® pin & socket series connector (PP10/30): Green housing is a visual identification of ground terminal.
See More

122 PRODUCT RESULTS FOR ""

Filter Results

122 PRODUCTS

    261G3 Anderson Power Products
    PP45 REELED CONT.SIIVER PL.#10/14.
    查看产品
    有存货: 1169
    可立即发货 

    1,000
    $0.3261
    2,500
    $0.3161
    5,000
    $0.2839
    10,000
    $0.2780
    15,000
    $0.2766
    有存货: 5943
    可立即发货 

    200
    $0.5174
    400
    $0.5148
    1,000
    $0.5073
    2,600
    $0.5048
    5,000
    $0.4878
    已订购: 1023
    Ships 5/11/26

    200
    $0.829
    400
    $0.821
    600
    $0.782
    1,000
    $0.703
    2,600
    $0.658
    320-1070 Anderson Power Products
    Power Pin Contact - 70mm²
    查看产品
    有存货: 380
    可立即发货 

    20
    $12.86
    40
    $12.73
    60
    $12.44
    100
    $12.33
    260
    $12.10
    320-1150 Anderson Power Products
    Power Socket Contact - 50mm²
    查看产品
    4 WEEKS

    1
    $25.05
    5
    $23.43
    20
    $21.68
    40
    $21.05
    60
    $20.75
    3-6036P1 Anderson Power Products
    SB175 ENVIRONMENTAL BOOT W/ COVER, SOURCE
    查看产品
    有存货: 110
    可立即发货 

    5
    $11.73
    25
    $11.14
    50
    $10.89
    100
    $10.66
    250
    $10.44
    3-6037P1 Anderson Power Products
    SB175 ENVIRONMENTAL BOOT W/ COVER, LOAD
    查看产品
    有存货: 665
    可立即发货 

    5
    $15.48
    25
    $13.47
    50
    $12.90
    100
    $12.60
    250
    $11.33
    3-6054P2 Anderson Power Products
    SB50 ENVIRONMENTAL BOOT W/ COVER, LOAD
    查看产品
    有存货: 1080
    可立即发货 

    5
    $6.96
    50
    $4.94
    200
    $4.40
    400
    $4.19
    600
    $4.07
    3-6055P2 Anderson Power Products
    SB50 ENVIRONMENTAL BOOT W/ COVER, SOURCE
    查看产品
    有存货: 1327
    可立即发货 

    5
    $6.00
    50
    $4.76
    200
    $4.24
    400
    $4.21
    600
    $4.19
    有存货: 400
    可立即发货 

    25
    $2.14
    50
    $1.36
    100
    $1.35
    250
    $1.34
    500
    $1.33