help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    T-3276-550 Amphenol Tuchel
    Male Panel Connector - 3 Position - 300V - 5A - Crimp Termination - Bayonet Locking.
    查看产品
    22 周

    100
    $2.56
    300
    $2.45
    500
    $2.17
    1,000
    $2.05
    2,500
    $2.00
    T3276550U Amphenol Tuchel
    Male Panel Connector - 3 Position - 300V - 5A - Crimp Termination - Bayonet Locking.
    查看产品
    22 周

    100
    $2.56
    300
    $2.45
    500
    $2.17
    1,000
    $2.05
    2,500
    $2.00
    T-3277-500 Amphenol Tuchel
    Straight, full plastic front mounting female receptacle with snap-in mount. 1.5mm max panel thickness (±0.25). Ba ...
    查看产品
    有存货: 30
    可立即发货 

    10
    $4.89
    50
    $3.97
    100
    $3.96
    300
    $3.61
    500
    $3.21
    T3277500U Amphenol Tuchel
    Straight, full plastic front mounting female receptacle with snap-in mount. 1.5mm max panel thickness (±0.25). Ba ...
    查看产品
    有存货: 30
    可立即发货 

    25
    $4.89
    50
    $3.97
    100
    $3.96
    300
    $3.61
    500
    $3.21
    T3300001 Amphenol Tuchel
    Connector M16 Circular PIN 4 Position Solder Straight Cable Mount 4 Terminal 1 Port
    查看产品
    有存货: 426
    可立即发货 

    5
    $12.23
    25
    $7.25
    50
    $7.10
    100
    $6.97
    400
    $6.93
    T3300001U Amphenol Tuchel
    Circular Connector - Plug - Male Pins - 4 Contacts - M16 - 5A - 300V - Threaded - Metal Body - Solder Pin - Cable ...
    查看产品
    有存货: 426
    可立即发货 

    5
    $12.23
    25
    $7.25
    50
    $7.10
    100
    $6.97
    400
    $6.93
    T3300002 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-1 ...
    查看产品
    已订购: 250
    发货 12/17/26

    5
    $15.17
    25
    $11.53
    50
    $10.37
    100
    $9.66
    250
    $8.77
    T3300002U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-1 ...
    查看产品
    已订购: 250
    发货 12/17/26

    5
    $15.17
    25
    $11.53
    50
    $10.37
    100
    $9.66
    250
    $8.77
    T-3300-018 Amphenol Tuchel
    Connector M16 Circular PIN 4 Position Solder Straight Cable Mount 4 Terminal 1 Port
    查看产品
    有存货: 20
    可立即发货 

    5
    $17.35
    25
    $12.90
    50
    $12.33
    100
    $10.73
    300
    $10.05
    T3300018U Amphenol Tuchel
    Connector M16 Circular PIN 4 Position Solder Straight Cable Mount 4 Terminal 1 Port
    查看产品
    有存货: 20
    可立即发货 

    5
    $17.35
    25
    $12.90
    50
    $12.33
    100
    $10.73
    300
    $10.05