help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    T3203100U Amphenol Tuchel
    Connector M16 Circular Socket 2 Position Solder Straight Panel Mount 2 Terminal 1 Port
    查看产品
    有存货: 93
    可立即发货 

    25
    $7.69
    50
    $7.52
    100
    $7.41
    300
    $7.21
    500
    $7.12
    T3260001 Amphenol Tuchel
    Circular Connector Plug - Male Pins - 3 Position - M16-3 Insert Arrangement - 10A 250V - Threaded - Solder Cup Te ...
    查看产品
    有存货: 553
    可立即发货 

    5
    $10.04
    25
    $7.40
    50
    $7.26
    100
    $7.11
    250
    $7.04
    T3260001U Amphenol Tuchel
    Circular Connector Plug - Male Pins - 3 Position - M16-3 Insert Arrangement - 10A 250V - Threaded - Solder Cup Te ...
    查看产品
    有存货: 553
    可立即发货 

    5
    $10.04
    25
    $7.40
    50
    $7.26
    100
    $7.11
    250
    $7.04
    T-3260-002 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-1 ...
    查看产品
    有存货: 54
    可立即发货 

    11
    $15.69
    25
    $15.66
    50
    $15.62
    63
    $15.58
    125
    $9.66
    T3260013 Amphenol Tuchel
    The T3260013 is a circular connector from the Amphenol signalmate® C091 family, designed for reliable power and s ...
    查看产品
    有存货: 258
    可立即发货 

    5
    $22.78
    25
    $18.80
    50
    $18.21
    100
    $17.46
    250
    $17.28
    T3260013U Amphenol Tuchel
    The T3260013U is a multi-position, M16-size circular connector from the C091 D+ series, designed for shielded pow ...
    查看产品
    有存货: 258
    可立即发货 

    5
    $22.78
    25
    $18.80
    50
    $18.21
    100
    $17.46
    250
    $17.28
    T-3260-018 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-1 ...
    查看产品
    有存货: 35
    可立即发货 
    已订购: 250
    发货 1/4/27

    5
    $22.76
    10
    $19.34
    25
    $17.97
    50
    $16.98
    100
    $16.10
    T3260018U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-1 ...
    查看产品
    有存货: 35
    可立即发货 
    已订购: 250
    发货 1/4/27

    5
    $22.76
    10
    $19.34
    25
    $17.97
    50
    $16.98
    100
    $16.10
    T-3260-552 Amphenol Tuchel
    Connector Circular Housing Cable Mount Plug 3 Position Brass/Die-Cast Zinc
    查看产品
    有存货: 87
    可立即发货 

    5
    $11.78
    25
    $11.27
    50
    $9.66
    100
    $9.32
    250
    $8.96
    T3260552U Amphenol Tuchel
    Connector Circular Housing Cable Mount Plug 3 Position Brass/Die-Cast Zinc
    查看产品
    有存货: 87
    可立即发货 

    5
    $11.78
    25
    $11.27
    50
    $9.66
    100
    $9.32
    250
    $8.96