help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    C09131N0061002U Amphenol Tuchel
    Connector M16 Circular Socket 6 Position Solder Straight Panel Mount 6 Terminal 1 Port
    查看产品
    有存货: 200
    可立即发货 

    5
    $8.67
    25
    $7.86
    50
    $7.51
    200
    $6.89
    400
    $6.87
    C09131N0071002 Amphenol Tuchel
    The C09131N0071002 is a 7-position, M16 size circular connector from the C091 signalmate® family, designed for re ...
    查看产品
    有存货: 100
    可立即发货 

    5
    $9.89
    25
    $9.02
    50
    $8.65
    200
    $7.98
    400
    $7.96
    C09131N0071002U Amphenol Tuchel
    C09131N0071002U is a circular DIN connector from the Amphenol signalmate® C091 (M16 size) family, designed for ro ...
    查看产品
    有存货: 100
    可立即发货 

    5
    $9.89
    25
    $9.02
    50
    $8.65
    200
    $7.98
    400
    $7.96
    C09131N1051002 Amphenol Tuchel
    Front mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Comp ...
    查看产品
    有存货: 294
    可立即发货 

    5
    $12.20
    10
    $12.17
    25
    $12.14
    50
    $9.11
    75
    $8.50
    C09131N1051002U Amphenol Tuchel
    Connector M16 Circular Socket 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
    查看产品
    有存货: 294
    可立即发货 

    10
    $12.17
    25
    $12.14
    50
    $9.11
    75
    $8.50
    100 +
    $8.32
    C09131S0051002U Amphenol Tuchel
    Connector M16 Circular PIN 5 Position Solder Straight Flange Mount 5 Terminal 1 Port
    查看产品
    有存货: 303
    可立即发货 

    25
    $6.0968
    100
    $5.6418
    300
    $4.7671
    500
    $4.5342
    1,000
    $4.2933
    C09131S0071002 Amphenol Tuchel
    Flange mount male metal receptacle with O-ring seal and ring nut (hex nut available upon request). Complete EMI s ...
    查看产品
    22 周

    5
    $8.42
    25
    $6.84
    50
    $6.83
    100
    $6.54
    300
    $5.49
    C09131S0071002U Amphenol Tuchel
    Flange mount male metal receptacle with O-ring seal and ring nut (hex nut available upon request). Complete EMI s ...
    查看产品
    22 周

    5
    $8.42
    25
    $6.84
    50
    $6.83
    100
    $6.54
    300
    $5.49
    C09131S0081002 Amphenol Tuchel
    Flange mount male metal receptacle with O-ring seal and ring nut (hex nut available upon request). Complete EMI s ...
    查看产品
    有存货: 45
    可立即发货 

    5
    $8.57
    25
    $7.05
    50
    $7.03
    200
    $6.49
    400
    $6.24
    C09131S0081002U Amphenol Tuchel
    Flange mount male metal receptacle with O-ring seal and ring nut (hex nut available upon request). Complete EMI s ...
    查看产品
    有存货: 45
    可立即发货 

    5
    $8.57
    25
    $7.05
    50
    $7.03
    200
    $6.49
    400
    $6.24