Amphenol Sine 系统 ecomate® 系列防水圆形连接器

Amphenol Sine 系统 ecomate® 系列 的 圆形, multiway 连接器 提供 an IP65 thru IP69K 额定值 范围 (in mated 条件) 用于 indoor/户外 工业 应用 和 特性 坚固, 耐用, 塑料 或 金属 结构 带有 任一 a 圆形 bayonet, a 快速-锁定 automatic, 或 a rapid coupling 系统 选项. 

  • IP65-IP69K防护等级范围(配合状态下)
  • 适用于室内/室外工业应用
  • 坚固耐用的塑料或金属结构
  • 提供圆形卡口式、快速锁定自动式或快速联接系统选项
  • Amperage/电压 范围 的 5A-300A/250V-100V (Depending on 系列)
  • 配合循环次数:>500
查看更多

1545 产品结果: ""

筛选结果

1545 产品

    SP20W2G30 Amphenol Sine Systems
    Pin Contact, Stamped, Size 20, Gold 30µ" over Nickel, Wire Range .34-.50mm², 20-22 AWG,with 3 Tangs
    查看产品
    有存货: 7840
    可立即发货 

    250
    $2.54
    500
    $2.44
    1,000
    $2.20
    3,000
    $2.16
    6,000
    $2.13
    SP20W2G5 Amphenol Sine Systems
    Pin Contact, Stamped, Size 20, Gold 5µ" over Nickel, Wire Range .34-.50mm², 20-22 AWG,with 3 Tangs
    查看产品
    16 周

    3,000
    $1.2138
    6,000
    $0.6426
    9,000
    $0.4522
    12,000 +
    $0.4432
    SP20W2T Amphenol Sine Systems
    Pin Contact, Stamped, Size 20, Tin plating over nickel, Wire Range .34-.50mm², 20-22 AWG,with 3 tangs
    查看产品
    16 周

    3,000
    $0.5408
    6,000
    $0.3328
    9,000
    $0.2635
    12,000 +
    $0.2582
    SP24M2F Amphenol Sine Systems
    Pin Contact, Stamped, Size 16,Gold Flash over Nickel, Wire Range .14-.25mm², 26-24 AWG, with 3 Tangs
    查看产品
    有存货: 9546
    可立即发货 

    1,000
    $0.3318
    2,500
    $0.3138
    5,000
    $0.3003
    7,500
    $0.2923
    12,000
    $0.2831
    SP24M2G10 Amphenol Sine Systems
    Pin Contact, Stamped, Size 16, Gold 10µ" over Nickel, Wire Range .14-.25mm², 26-24 AWG, with 3 Tangs
    查看产品
    16 周

    3,000
    $1.703
    6,000
    $0.899
    9,000
    $0.618
    12,000 +
    $0.606
    SP24M2G15 Amphenol Sine Systems
    Pin Contact, Stamped, Size 16, Gold 15µ" over Nickel, Wire Range .14-.25mm², 26-24 AWG, with 3 Tangs
    查看产品
    16 周

    3,000
    $2.261
    6,000
    $1.193
    9,000
    $0.821
    12,000 +
    $0.804
    SP24M2G30 Amphenol Sine Systems
    Pin Contact, Stamped, Size 16, Gold 30µ" over Nickel, Wire Range .14-.25mm², 26-24 AWG, with 3 Tangs
    查看产品
    有存货: 9000
    可立即发货 

    250
    $1.101
    500
    $1.078
    1,000
    $1.055
    2,500
    $1.025
    5,000
    $1.002
    SP24M2G5 Amphenol Sine Systems
    Pin Contact, Stamped, Size 16, Gold 5µ" over Nickel, Wire Range .14-.25mm², 26-24 AWG, with 3 Tangs
    查看产品
    16 周

    3,000
    $1.2138
    6,000
    $0.6426
    9,000
    $0.4522
    12,000 +
    $0.4432
    SP24M2N Amphenol Sine Systems
    Pin Contact, Stamped, Size 16, Nickel, Wire Range .14-.25mm², 26-24 AWG, with 3 Tangs
    查看产品
    16 周

    3,000
    $0.9214
    6,000
    $0.4878
    9,000
    $0.3433
    12,000 +
    $0.3364
    SP24M2T Amphenol Sine Systems
    Pin Contact, Stamped, Size 16, Tin over Nickel, Wire Range .14-.25mm², 26-24 AWG, with 3 Tangs
    查看产品
    16 周

    3,000
    $0.8296
    6,000
    $0.4392
    9,000
    $0.3091
    12,000 +
    $0.3029