help desk software

Sensata-AIRPAX Hydraulic Magnetic Circuit Protectors - AP/UP Series

The Sensata-Airpax AP series are fully sealed, magnetic circuit protectors that combine power switching and accurate, reliable circuit protection with inverse time delays and trip free features.

  • Trip Free - AP circuit protectors will trip open on overload, even when forcibly held ON. This prevents the operator from damaging the circuit by holding the handle in the ON position.
  • Trip Indication - The operating handle of the breaker moves forcibly and positively to the OFF position on overload. It is not necessary to manually “reset” to full “OFF” in order to turn it on again.
  • Ambient Operation - The protector will operate at any ambient between –40° C and +100° C, when tested in accordance with the requirements of MIL-PRF-39019.
  • Insulation Resistance - Exceeds 100 megohms at a potential of 100Vdc.
  • Dielectric Strength - The protector will withstand 1250 volts RMS, 60Hz from terminals to case and between the terminals when open.
  • Endurance - With the circuit protector operated as an ON-OFF switch, operating life exceeds 10,000 operations at a rate of 6 per minute when tested as follows: 6000 OPS @ rated current plus 4000 OPS @ no load.
See More
Show products manufactured by Sensata / AIRPAX
授权经销商
Information
产品规格范围 在线聊天 技术支持 产品说明书

111 PRODUCT RESULTS FOR ""

Filter Results

111 PRODUCTS

    AP12-1-51-202 Sensata / AIRPAX
    Magnetic Circuit Breaker - 2.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed
    查看产品
    10 WEEKS

    1
    $929.67
    3 +
    $916.94
    AP12-1-51-203 Sensata / AIRPAX
    Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed
    查看产品
    已订购: 3
    Ships 6/22/26

    1
    $929.67
    3 +
    $916.94
    AP12-1-51-252 Sensata / AIRPAX
    Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed
    查看产品
    10 WEEKS

    1
    $964.90
    3 +
    $951.68
    AP12-1-51-502 Sensata / AIRPAX
    Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed
    查看产品
    有存货: 1
    可立即发货 

    1
    $773.49
    3 +
    $768.40
    AP12-1-52-103 Sensata / AIRPAX
    Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - long time delay - Sealed
    查看产品
    10 WEEKS

    1
    $929.67
    3 +
    $916.94
    AP12-1-52-203 Sensata / AIRPAX
    Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - long time delay - Sealed
    查看产品
    有存货: 45
    可立即发货 

    1
    $1,067.45
    3 +
    $571.91
    AP12-1-52-252 Sensata / AIRPAX
    Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Hook Terminals - DC - long time delay - Sealed
    查看产品
    6 WEEKS

    1
    $964.90
    3 +
    $951.68
    AP12-1-52-302 Sensata / AIRPAX
    Magnetic Circuit Breaker - 3.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - long time delay - Sealed
    查看产品
    有存货: 4
    可立即发货 

    1
    $773.49
    3 +
    $768.40
    AP12-1-52-502 Sensata / AIRPAX
    Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - long time delay - Sealed
    查看产品
    10 WEEKS

    1
    $929.67
    3 +
    $916.94
    AP12-1-52-702 Sensata / AIRPAX
    Magnetic Circuit Breaker - 7.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - long time delay - Sealed
    查看产品
    6 WEEKS

    1
    $929.67
    3 +
    $916.94