RY-6W-K
Signal Relay 6VDC 1A DPDT(20.2x9.8x12.5)mm THT ...
描述
The RY-6W-K is a high-sensitivity miniature relay from Fujitsu's RY Series, designed for signal switching applications with 2-pole, 2-form C (DPDT) configuration and bifurcated gold overlay silver-palladium contacts. This relay operates with a 6 VDC coil rated voltage, 240 O coil resistance, and delivers a maximum contact rating of 6 VDC at 1A and 24 VDC at 0.5A, with a maximum carrying current of 1.25A. The device features ultra-high sensitivity with operate and release times of maximum 6 ms and 3 ms respectively, operates across a wide temperature range of -30°C to +90°C, and is housed in a plastic sealed enclosure (Category III) with lead-free, RoHS-compliant construction. The RY-6W-K is ideal for telecommunications, instrumentation, and industrial control applications where reliable low-power signal switching and compact form factor are essential.
搜索关键词: RY6WK
规格
常见问题
RY-6W-K 是否符合 RoHS 标准?
是的,RY-6W-K 符合 RoHS 标准。
RY-6W-K 的交货期是多少?
RY-6W-K 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 100
发货 today, 输入设置值。
库存数量的起订量: 25
缺货数量的起订量: 125
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands