NY-24W-K-IE
The NY-24W-K-IE is a slim, 1 Form A (SPST-NO) power relay with a 24 VDC coil and a 5A switching capability. ...
描述
The NY-24W-K-IE is a slim, single-pole power relay from the NY series, designed for high-density PCB mounting. It operates with a 24 VDC coil that has a nominal power consumption of 120 mW and a resistance of 4,800 Ohms. This relay is capable of switching up to 5A at 250VAC or 30VDC and provides high insulation with a dielectric strength of 3,000VAC between the coil and contacts. Key features include a wide operating temperature range of -40°C to +90°C, a high surge strength of 5,080V, and bifurcated contacts for reliability. Its 5mm slim profile and plastic sealed RTIII enclosure make it ideal for applications requiring high-density mounting, such as industrial I/O modules and automation equipment.
搜索关键词: NY24WKIE
规格
常见问题
NY-24W-K-IE 是否符合 RoHS 标准?
是的,NY-24W-K-IE 符合 RoHS 标准。
NY-24W-K-IE 的交货期是多少?
NY-24W-K-IE 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands