help desk software
FTR-F1CA012V by fcl components america, inc. (fcai)
Image is representational - see mfr. specs

FTR-F1CA012V

FCL Components America, Inc. (FCAI)

Power Relay 12VDC 7A DPDT(29x12.8x16.5)mm THT ...

符合 RoHS 规定
Tube 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The FUJITSU COMPONENTS part FTR-F1CA012V is a power relay designed for various applications that require a 12VDC power supply. With its double pole double throw (DPDT) design, it provides a reliable and versatile switching solution. The compact size of 29x12.8x16.5mm allows for easy installation in tight spaces. This through-hole technology (THT) relay is capable of handling a current of up to 7A, making it suitable for a range of power-related tasks. Trust in the FUJITSU COMPONENTS FTR-F1CA012V to deliver efficient power switching performance.

Search Keywords: FTRF1CA012V

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
FCL Components America, Inc. (FCAI)
部件编号:
FTR-F1CA012V
计量单位:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 75 °C
Coil Resistance:
270 Ohm

有存货: 33

可立即发货

已订购: 5,040   可以发货 9/7/26 

Minimum Order Quantity: 20

Multiple: 20

工厂交货期 32 周

数量
Unit Price
20
$2.26
100
$1.84
260
$1.75
500
$1.70
1,000
$1.61
2,500
$1.57
5,000
$1.53
7,500 +
$1.52
Please Note: Tariffs may apply for U.S. shipments