help desk software
FCN-237R050-G/F by fcl components america, inc. (fcai)
图片仅供参考 - 请查看制造商规格

FCN-237R050-G/F

Conn High Density PL 50 POS 1.27mm IDT ST Cable Mount 50 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

FCN-237R050-G/F is a 50-contact insulation displacement connection (IDC) plug conforming to the Intelligent Peripheral Interface (IPI) standard, designed for discrete wire board-to-cable connections. The connector features a 1.27 mm (0.050 in.) pitch contact arrangement for high-density mounting and is compatible with AWG #28 and #30 stranded wires with 0.8 to 0.88 mm insulation diameter. It provides excellent EMI shielding and ESD protection through dual inner-metal and outer-plastic covers, with tails arranged in a four-row staggered pattern (2.54 mm × 1.905 mm spacing) for simplified PCB design. The connector operates reliably across -55°C to +85°C, supports DC 1 A current rating and AC 240 V voltage rating, with contact resistance of 30 mO maximum and insulation resistance of 1000 MO minimum. This connector is ideal for high-density interconnect applications in industrial and telecommunications equipment requiring robust signal integrity and environmental protection.

搜索关键词: FCN237R050GF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
FCL Components America, Inc. (FCAI)
部件编号:
FCN-237R050-G/F
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
480
类型:
High Density
本体方向:
Straight
安装方式:
Cable Mount
公母类型:
PL
端接方式:
IDT
间距:
1.27 mm
触点数量:
50
生命周期:
已停产

常见问题

FCN-237R050-G/F 是否已停产?

是的,Fcl Components America, Inc. (Fcai) 的 FCN-237R050-G/F 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

FCN-237R050-G/F 是否符合 RoHS 标准?

是的,FCN-237R050-G/F 符合 RoHS 标准。

FCN-237R050-G/F 的交货期是多少?

FCN-237R050-G/F 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 932

可立即发货

最小订购数量: 5

价格 (USD)

数量
单价
5
$18.69
10
$16.78
25
$14.32
50
$12.71
100
$10.36
250 +
$7.98

工具/3D模型

产品指南