help desk software
FBR57ND24-N by fcl components america, inc. (fcai)
图片仅供参考 - 请查看制造商规格

FBR57ND24-N

Power Relay 24VDC 12A SPDT(20x14.4x16.2)mm THT Automotive ...

查看数据表 询问数据表
符合 RoHS
TUBE 包装
附件
请求编程报价
合规证书

描述

FBR57ND24-N is a compact high-power relay designed for 24V battery automotive applications, featuring a 1 pole configuration with a maximum carrying current of 40A for 10 minutes or 30A for 1 hour at 25°C. The relay utilizes silver-tin oxide indium contact material with a contact gap of 0.8mm and is housed in a plastic sealed enclosure, providing high heat resistance and extended operating voltage capability. It supports a maximum switching voltage of 28VDC with a locked motor load of 12A and inrush current of 15A, making it suitable for controlling 24V motors in trucks and other large vehicles. The device operates over a temperature range of -40°C to +85°C and meets RoHS compliance requirements, with mechanical life rated at minimum 10 million operations and electrical life at minimum 100,000 operations under locked motor load conditions.

搜索关键词: FBR57ND24N

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
FCL Components America, Inc. (FCAI)
部件编号:
FBR57ND24-N
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
MY
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
35
封装类型:
TUBE
继电器结构:
Non-Latching10725
AC线圈电压:
N/A
直流线圈电压:
24 V
触点排列:
SPDT10703
安装方式:
Through Hole10716
端接方式:
Solder Pin10727
测试按钮:
No10724
LED指示灯:
No10708
工作温度:
-40 to 85 °C

常见问题

FBR57ND24-N 是否符合 RoHS 标准?

是的,FBR57ND24-N 符合 RoHS 标准。

FBR57ND24-N 的交货期是多少?

FBR57ND24-N 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 175   可以发货 11/13/26 
已订购: 280   可以发货 1/7/27 

最小订购数量: 35

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 35

工厂交货期 19 周

价格 (USD)

数量
单价
35
$4.53
70
$4.19
280
$3.65
525
$3.38
1,015
$3.37
2,520
$3.36
5,005
$3.35
7,525 +
$3.34

工具/3D模型

产品指南