FTP-66EMCL001
Ultra-compact 6-inch thermal line printer with 12V/24V operation and high-speed printing capability for compact embedded applications. ...
描述
FTP-66EMCL001 is an ultra-compact thermal line printer designed for 6-inch wide paper printing with dual voltage operation (12V or 24V). This high-speed variant achieves printing speeds of 50 mm/sec at 12V and 100 mm/sec at 24V, utilizing a thermal-line dot method with 1152 effective printing dots and 8 dots/mm resolution in both horizontal and vertical directions. The printer features a unique platen open structure for easy paper loading and maintenance, a rugged metal frame with excellent ESD performance and shock/vibration resistance, and operates reliably across 0°C to 50°C with 20–85% RH humidity. Ideal applications include test and measurement equipment, informational kiosks, ticket issuing terminals, label printers, and medical devices requiring compact, reliable thermal printing.
搜索关键词: FTP66EMCL001
规格
常见问题
FTP-66EMCL001 是否符合 RoHS 标准?
是的,FTP-66EMCL001 符合 RoHS 标准。
FTP-66EMCL001 的交货期是多少?
FTP-66EMCL001 的标准交货期约为 33 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands