SC7023
Right Angle SMA Male (Plug) Connector For RG405, RG405 Tinned, .086 SR Cable, Solder/Non-Solder Contact ...
描述
SC7023 is a right-angle SMA male connector designed for solder/non-solder contact attachment to RG405, RG405 Tinned, and .086 SR cables. The connector operates across a frequency range from DC to 12.4 GHz with a VSWR of 1.3:1, meeting MIL-STD-348 standards and providing 50-ohm impedance matching. It features a gold-plated brass contact with PTFE insulation and a stainless steel body, both plated according to MIL-G-45204, and operates reliably over a temperature range of -55°C to +155°C. The right-angle body geometry facilitates connections in tight spaces, making it ideal for general-purpose test applications and custom cable assemblies where space constraints and high-frequency performance are critical.
搜索关键词: SC7023
规格
常见问题
SC7023 是否已停产?
是的,Fairview Microwave 的 SC7023 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
SC7023 是否符合 RoHS 标准?
是的,SC7023 符合 RoHS 标准。
SC7023 的交货期是多少?
SC7023 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。
有存货: 112
可立即发货
最小订购数量: 5
English
中文 / 汉语
Deutsch
Español
Nederlands