help desk software
SA26B-10 by fairview microwave
图片仅供参考 - 请查看制造商规格
Fairview Microwave 授权经销商

SA26B-10

10 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 26 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR ...

查看数据表
不符合 RoHS 规定
Bag 包装
附件
请求编程报价
已停产
合规证书

描述

The SA26B-10 is a 10 dB fixed attenuator designed to reduce signal amplitude by a known amount across a wide frequency range from DC to 26 GHz. It features SMA male (plug) to SMA female (jack) connectors with a passivated stainless steel body, providing robust construction for demanding RF/microwave applications. The attenuator is rated for a maximum continuous wave (CW) power of 2 watts and delivers a VSWR of less than 1.4:1, with attenuation accuracy of ±0.75 dB and 50-ohm impedance. Operating over a temperature range of -65°C to +125°C, it is designed to meet MIL-DTL-3933 environmental requirements. Common applications include instrumentation, precision measurements, prototyping, characterization, and production systems where signal level protection, power meter range extension, and impedance matching are required.

搜索关键词: SA26B10

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Fairview Microwave
部件编号:
SA26B-10
计量单位:
每 Each
RoHS:
No
HTS:
8543709655
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Bag
生命周期:
已停产

常见问题

SA26B-10 是否已停产?

是的,Fairview Microwave 的 SA26B-10 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

SA26B-10 是否符合 RoHS 标准?

不,SA26B-10 不符合 RoHS 标准。

SA26B-10 的交货期是多少?

SA26B-10 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 4

可立即发货

价格 (USD)

数量
单价
1
$126.44
5
$118.97
10
$115.75
20
$112.54
50
$108.28
100 +
$105.06

工具/3D模型

产品指南