help desk software
2643173851 by fair-rite products
图片仅供参考 - 请查看制造商规格
Fair-Rite Products 授权经销商

2643173851

43 Split Flat Cable Core ...

查看数据表 询问数据表
符合 RoHS
Bag 包装
附件
请求编程报价
合规证书

描述

The 2643173851 is a 43 material grade split flat cable EMI suppression core manufactured by Fair-Rite Products for reducing conducted electromagnetic interference in flat cable applications. This ferrite core accommodates multi-conductor flat cables with widths ranging from 12.7 mm (0.500 inch) to 77 mm (3.0 inches), and is engineered to suppress EMI across a frequency range from 1 MHz to hundreds of MHz. The core features typical impedance values of 16 O at 10 MHz, 26 O at 25 MHz, 54 O at 100 MHz, and 93 O at 250 MHz, with dimensions of 16.5 mm × 12.5 mm × 10.25 mm and a weight of 1.2 grams. The split design allows for easy installation on existing flat cables without requiring disassembly, making it ideal for retrofit applications and new designs requiring EMI mitigation in ribbon cable and flex circuit assemblies.

搜索关键词: 2643173851

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Fair-Rite Products
部件编号:
2643173851
计量单位:
每 Each
RoHS:
Yes
HTS:
8547108000
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1490
封装类型:
Bag
尺寸:
mm5594

常见问题

2643173851 是否符合 RoHS 标准?

是的,2643173851 符合 RoHS 标准。

2643173851 的交货期是多少?

2643173851 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 5,832

可立即发货

最小订购数量: 50

工厂交货期 9 周

价格 (USD)

数量
单价
50
$0.6619
250
$0.6101
1,490
$0.5527
2,980
$0.5305
5,960
$0.5082
8,940 +
$0.4951