EYECAP-SIT(A)1.5B
Safety Cap for Crimp Terminals 20-16 AWG - Blue Band turns White w/Temp Rise ...
描述
EYECAP-SIT(A)1.5B is an insulated terminal cap of Type A design manufactured by EyeCap International, intended for use with wire gauges 20-16 AWG. The cap features dimensional specifications including an outer diameter (B) of 2.80 mm, inner diameter (b) of 6.9 mm, and a total length (L) of 13.1 mm, with a wall thickness (T) of 0.80 mm. The blue color designation (B) aids in circuit identification and organization. This terminal cap is designed for solderless terminal lugs and is commonly used in electrical wiring applications where insulation and wire protection are required, providing reliable performance in automotive, industrial, and general electrical assembly applications.
搜索关键词: EYECAPSITA15B
规格
常见问题
EYECAP-SIT(A)1.5B 是否符合 RoHS 标准?
是的,EYECAP-SIT(A)1.5B 符合 RoHS 标准。
EYECAP-SIT(A)1.5B 的交货期是多少?
EYECAP-SIT(A)1.5B 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands