help desk software
MO265 by extech
Extech 授权经销商

MO265

Combo Pin/pinless Moisture Meter ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The MO265 is a combination pin/pinless moisture meter designed to measure moisture content in wood and various building materials using two distinct measurement methods. The pinless measurement mode uses electromagnetic sensing technology to provide non-invasive readings up to 0.75 inches (22 mm) below the surface with a relative moisture range of 0 to 99.9, while the pin measurement mode measures moisture equivalent (%WME) in the range of 6.0 to 99.9% with 0.1% resolution. The meter features a digital LCD readout with backlighting and tri-color LED bargraph for quick visual indication, includes a built-in calibration check, and comes with a remote pin probe (MO-P1) for accessing difficult-to-reach areas. The device is compact at 8 x 2.3 x 1.7 inches (203 x 58.4 x 43.2 mm) and weighs 7.2 oz (204 g), making it portable for field use in construction, restoration, and building inspection applications where rapid moisture assessment is critical.

搜索关键词: MO265

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Extech
部件编号:
MO265
计量单位:
每 Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

MO265 是否符合 RoHS 标准?

是的,MO265 符合 RoHS 标准。

MO265 的交货期是多少?

MO265 的标准交货期约为 2 天。有库存的数量由 Master Electronics 发货。

有存货: 1

可立即发货

制造商库存: 57   可以发货 9/21/26

工厂交货期 2 周 可以发货 9/21/26  

价格 (USD)

数量
单价
1 +
$459.00

工具/3D模型

产品指南