描述
The IRC40 EXTECH i5 is a compact thermal imaging infrared camera designed for easy-to-use troubleshooting and condition monitoring of thermally sensitive targets. It features high accuracy of 2% with thermal sensitivity of 0.1°C, an 80×80 pixel uncooled microbolometer detector, and a spectral range of 7.5 to 13 µm, enabling rapid detection of hidden problems and overheating conditions. The camera includes a 2.8" color LCD display, focus-free lens, and stores up to 5000 radiometric JPEG images on a microSD card for analysis with the included QuickReport™ PC software. With a weight of only 12 ounces and rugged IP43 dust/splashproof construction, it provides over 4 hours of continuous operation on a single Li-ion charge, making it ideal for electrical inspections, HVAC diagnostics, motor and bearing fault detection, and rapid damage assessments in field environments.
搜索关键词: IRC40
规格
常见问题
IRC40 是否已停产?
是的,Extech 的 IRC40 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
IRC40 是否符合 RoHS 标准?
是的,IRC40 符合 RoHS 标准。
IRC40 的交货期是多少?
IRC40 的标准交货期约为 2 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands