475040
Digital Forge Gauges Push/Pull Measurements In kG, LBS, OZ And Newton Units ...
描述
The 475040 is a digital force gauge designed for precise push/pull measurements in multiple units including kilograms, pounds, ounces, and Newtons. It features an exclusive load cell measurement transducer with a 5-digit LCD display that offers a reversible display feature to match viewing angles, along with selectable fast/slow response modes for flexible measurement conditions. The gauge includes a zero adjust push-button, peak hold function to freeze maximum readings, and comprehensive accessories such as hook adaptor for tension, compression adaptors (flat, cone, and chisel head), a 5-inch extension rod, and six AA batteries. With its measurement capacity of 5000g (176 oz, 49 Newtons) and ±(0.4% + 1 digit) accuracy, it is ideal for quality control and force testing applications across electronics, automotive, chemical, plastics, and machinery industries.
搜索关键词: 475040
规格
常见问题
475040 是否符合 RoHS 标准?
是的,475040 符合 RoHS 标准。
475040 的交货期是多少?
475040 的标准交货期约为 2 天。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
制造商库存: 27 可以发货 9/21/26
工厂交货期 2 周 可以发货 9/21/26
English
中文 / 汉语
Deutsch
Español
Nederlands