help desk software
XGJ by excelsys / advanced energy

XGJ

Excelsys / Advanced Energy

AC/DC Power Supply Single-OUT 12V 18.3A 220W ...

符合 RoHS 规定
包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

XGJ is a 12V, 220W modular power supply module designed for integration into Advanced Energy's UltiMod series chassis (UX4 or UX6). It features a nominal output voltage of 12.0V with an adjustable set point range of 6.0–15.0V and a dynamic trim range of 4.0–15.0V, delivering a maximum output current of 18.3A. The module includes remote sense capability and power good signal output, enabling precise voltage regulation and system monitoring. With an operating temperature range of -40°C to +70°C, 4 kV input-to-output isolation, and compliance with medical standards (UL/EN60601-1 3rd edition), the XGJ is well-suited for industrial measurement, automation, telecommunications, and medical applications requiring reliable, configurable power delivery.

Search Keywords: XGJ

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Excelsys / Advanced Energy
部件编号:
XGJ
计量单位:
Per Each
RoHS:
Yes
HTS:
8504409540
COO:
MY
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

有存货: 10

Ships today, if you order in

缺货数量的起订量: 3

工厂交货期 8 周

PRICE (USD)

数量
Unit Price
1
$148.17
3
$147.80
5
$133.02
8
$116.39
10 +
$114.06

Tools/3D Models

产品指南