XG8
The XG8 is a 72W dual-output DC-DC power module for the UltiMod series of modular power supplies, providing a nominal output voltage of 24V. ...
描述
The XG8 is a 72W dual-output power module designed for the Excelsys UltiMod series of configurable power supplies. It provides two nominal 24V outputs, each capable of delivering up to 3.0A, and the voltage can be adjusted across a wide range from 5.0V to 28.0V. The module includes remote sense and power good signaling for enhanced system control and monitoring. With a maximum capacitive load of 1.5 mF and a transient response settling time of under 250 µs, it ensures stable operation in dynamic load conditions. This power module is ideal for various industrial and medical applications, such as automation, test and measurement, and clinical diagnostic equipment.
搜索关键词: XG8
规格
常见问题
XG8 是否符合 RoHS 标准?
是的,XG8 符合 RoHS 标准。
XG8 的交货期是多少?
XG8 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands