CX06S-0000-S-A by excelsys / advanced energy
图片仅供参考 - 请查看制造商规格

CX06S-0000-S-A

CONFIG POWER CHASSIS 600W 4 SLOT ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The CX06S-0000-S-A is a fanless, natural convection-cooled modular power supply delivering 600 W of continuous power without fan-assisted cooling, featuring a compact form factor of 215.9 mm × 114.3 mm × 39.1 mm (1 U height) with four configurable slots. The unit offers field-configurable series and parallel outputs for higher voltages and currents, with no base plate required and zero acoustic noise or vibrations. It achieves MTBF greater than 400,000 hours with high input surge protection rated at 4 kV line to PE, and meets multiple safety standards including IEC 60601-1 (3rd edition), IEC 60950, IEC 62368-1, and MIL-STD-810G for medical, industrial, and defense/aerospace applications. The power supply complies with comprehensive EMC standards including EN 55011/55022 Class B radiated and conducted emissions, EN 61000-3-2 Class A harmonics, and ESD immunity up to 15 kV air discharge, making it suitable for demanding environments requiring high reliability and regulatory compliance.

搜索关键词: CX06S0000SA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Excelsys / Advanced Energy
部件编号:
CX06S-0000-S-A
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

CX06S-0000-S-A 是否符合 RoHS 标准?

是的,CX06S-0000-S-A 符合 RoHS 标准。

CX06S-0000-S-A 的交货期是多少?

CX06S-0000-S-A 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 3

发货 today, 输入设置值。

工厂交货期 18 周

价格 (USD)

数量
单价
1
$1,101.82
5
$1,099.07
7
$1,096.33
13
$623.12
19
$439.81
25 +
$431.01

工具/3D模型

产品指南