629-025-640-535
D-Sub Plug - 25 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C ...
描述
629 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
搜索关键词: 629025640535
规格
常见问题
629-025-640-535 是否符合 RoHS 标准?
是的,629-025-640-535 符合 RoHS 标准。
629-025-640-535 的交货期是多少?
629-025-640-535 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 250
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands