627W3WK3224-2ND
IP67 D-Sub Plug - 3 Power Contacts - Vertical PC Pin - M3 Threaded Hole w/Boardlocks - Gold Flash Contacts - -25°C To +85°C ...
描述
627W (waterproof) Series vertical Combo' D-Sub plug connector with contacts in a 3WK3 layout that have gold flash plating. The contacts have P.C.B tails and the power contacts are rated to 20A. The shell is nickel plated and the flange is mounted with M3 threaded board side standoffs with boardlocks.
搜索关键词: 627W3WK32242ND
规格
常见问题
627W3WK3224-2ND 是否符合 RoHS 标准?
是的,627W3WK3224-2ND 符合 RoHS 标准。
627W3WK3224-2ND 的交货期是多少?
627W3WK3224-2ND 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 63
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands