621-M09-260-WT6
D-Sub Plug - 9 Machined Contacts - 90° PC Pin - 4-40 UNC Standoff + Stabilizer PCB + .126" (3.20mm) Hole - Tin Shell - Gold Flash Contacts - -55°C to +125°C ...
描述
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
搜索关键词: 621M09260WT6
规格
常见问题
621-M09-260-WT6 是否符合 RoHS 标准?
是的,621-M09-260-WT6 符合 RoHS 标准。
621-M09-260-WT6 的交货期是多少?
621-M09-260-WT6 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 600
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands