ECS-TXO-2520-33-240-AN-TR
Oscillator TCXO - 24.000MHz - HCMOS - 3.3V - ±2.5ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) ...
描述
The ECS-TXO-2520-33-240-AN-TR is a high-quality TCXO oscillator with a frequency of 24.000MHz. It operates on a 3.3V power supply and offers a stability of ±2.5ppm. With a wide temperature range from -40°C to 85°C, this oscillator is suitable for use in various industrial applications. Measuring just 0.098 x 0.079 (2.50mm x 2.00mm), it has a compact 4-SMD footprint, making it easy to integrate into your circuit design. The HCMOS output of this oscillator ensures a clean and stable signal for your system. Choose the ECS-TXO-2520-33-240-AN-TR for reliable and precise timing in your electronic designs.
搜索关键词: ECSTXO252033240ANTR
规格
常见问题
ECS-TXO-2520-33-240-AN-TR 是否符合 RoHS 标准?
是的,ECS-TXO-2520-33-240-AN-TR 符合 RoHS 标准。
ECS-TXO-2520-33-240-AN-TR 的交货期是多少?
ECS-TXO-2520-33-240-AN-TR 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands
