ECS-80-20-5PXDU-TR
The ECS-80-20-5PXDU-TR is an 8.000 MHz surface-mount crystal with a 20 pF load capacitance for timing applications. ...
描述
The ECS-80-20-5PXDU-TR is a CSM-7XDU series surface-mount crystal that provides a stable 8.000 MHz clock source. It is specified with a 20 pF load capacitance and features a frequency stability of ±100 ppm across a wide operating temperature range of -55°C to +125°C. This component has a tight frequency tolerance of ±30 ppm at 25°C and a maximum ESR of 60 Ω while operating in its fundamental mode. Housed in a low-profile, 4.3 mm height package, this RoHS compliant crystal is ideal for applications requiring a reliable timing reference in harsh thermal environments.
搜索关键词: ECS80205PXDUTR
规格
常见问题
ECS-80-20-5PXDU-TR 是否符合 RoHS 标准?
是的,ECS-80-20-5PXDU-TR 符合 RoHS 标准。
ECS-80-20-5PXDU-TR 的交货期是多少?
ECS-80-20-5PXDU-TR 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands