ECS-.327-12.5-34QCS-TR by ecs inc. international
图片仅供参考 - 请查看制造商规格
ECS INC. International 授权经销商

ECS-.327-12.5-34QCS-TR

Crystal - 32.768KHz ±10ppm - 12.5pF - 70kohm - -40°C to 125°C - 2-SMD - 0.126"x 0.059"(3.20mm x 1.50mm) ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The ECS-.327-12.5-34QCS-TR is a very compact SMD tuning fork crystal designed for low-power real-time clock (RTC) applications, featuring a 32.768 kHz operating frequency with a 3.2 x 1.5 mm footprint. It delivers a typical frequency tolerance of ±20 ppm at +25°C, a load capacitance of 12.5 pF, and a maximum equivalent series resistance of 70 kO, with drive levels ranging from 0.1 to 0.5 µW. The device operates across a temperature range of -40°C to +125°C (S option) and exhibits a temperature coefficient of -0.034 ppm/°C² typical, with first-year aging limited to ±3 ppm. This AEC-Q200 qualified, RoHS-compliant crystal is ideal for microcontroller-based timing applications such as STM32 real-time clock implementations, offering reliable performance in automotive and industrial environments with TS16949 certified production.

搜索关键词: ECS32712534QCSTR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ECS INC. International
部件编号:
ECS-.327-12.5-34QCS-TR
计量单位:
每 Each
RoHS:
Yes
HTS:
8541600010
COO:
TW
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
3000
封装类型:
REEL

常见问题

ECS-.327-12.5-34QCS-TR 是否符合 RoHS 标准?

是的,ECS-.327-12.5-34QCS-TR 符合 RoHS 标准。

ECS-.327-12.5-34QCS-TR 的交货期是多少?

ECS-.327-12.5-34QCS-TR 的标准交货期约为 35 周。有库存的数量由 Master Electronics 发货。

有存货: 4,600

发货 today, 输入设置值。

最小订购数量: 500

工厂交货期 35 周

价格 (USD)

数量
单价
500
$0.4880
1,000
$0.4788
3,000
$0.4683
6,000
$0.4671
9,000
$0.4660
12,000
$0.4648
15,000
$0.4636
27,000 +
$0.4625

工具/3D模型

产品指南